1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KA1RE - Capacitors
| Digi-Key Part Number | 1808CC102KA1RE-ND |
4000 |
.49500 |
Extended Price
1980.00 |
| Manufacturer Part Number | 1808CC102KA1RE | |||
| Description | CAP CER 1000PF 10% 630V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE
| Technical/Catalog Information | 1808CC102KA1RE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808CC102KA1RE 1808CC102KA1RE |
1808CC102KA1RE Specification Sheet
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KA1RE (1808CC102KA1RE-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA1RE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA19A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA19A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1AJ-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1B
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1B-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT3A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT9A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATBE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATME
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATRE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATRE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT1A
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT9A
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JATME
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102MAT1AJ
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1AJ-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE
Send this link via E-Mail
Help With This Screen
