IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1670-ND |
1 |
70.40000 |
Extended Price
70.40 |
| Manufacturer Part Number | EP2C20F484C6N | |||
| Description | IC CYCLONE II FPGA 20K 484-FBGA | |||
| Quantity Available | 151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP2C20F484C6N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 315 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 18752 |
| Delay Time | - |
| Names, Registered & Trademark Names | Cyclone II |
| Package / Case | 484-FBGA |
| Voltage | 1.2V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP2C20F484C6N EP2C20F484C6N 544 1670 ND 5441670ND 544-1670 |
EP2C20F484C6N Specification Sheet
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6N (544-1670-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1670-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C6
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1363-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1364-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1365-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C8N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1668-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484C7N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1669-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20AF484I8N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20AF484I8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2101-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484I8
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484I8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2104-ND.
IC CYCLONE II FPGA 20K 484-FBGA - EP2C20F484I8N
Order 'ic cyclone ii fpga 20k 484-fbga - EP2C20F484I8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2105-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C6
Order 'ic cyclone ii fpga 20k 256-fbga - EP2C20F256C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1360-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C7
Order 'ic cyclone ii fpga 20k 256-fbga - EP2C20F256C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1361-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C8
Order 'ic cyclone ii fpga 20k 256-fbga - EP2C20F256C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1362-ND.
IC CYCLONE II FPGA 35K 484-FBGA - EP2C35F484C8N
Order 'ic cyclone ii fpga 35k 484-fbga - EP2C35F484C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1366-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C8N
Order 'ic cyclone ii fpga 20k 256-fbga - EP2C20F256C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1658-ND.
IC CYCLONE II FPGA 20K 256-FBGA - EP2C20F256C7N
Order 'ic cyclone ii fpga 20k 256-fbga - EP2C20F256C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1659-ND.
Send this link via E-Mail
Help With This Screen