IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-1X - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1102-ND |
1 |
1392.00000 |
Extended Price
1392.00 |
| Manufacturer Part Number | EP20K400EFC672-1X | |||
| Description | IC APEX 20KE FPGA 400K 672-FBGA | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EP20K400EFC672-1X |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 488 |
| Number of Registers | 16640 |
| Number of Logic Blocks/Elements | 16640 |
| Delay Time | - |
| Names, Registered & Trademark Names | APEX-20K® |
| Package / Case | 672-FBGA |
| Voltage | 1.8V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EP20K400EFC672 1X EP20K400EFC6721X 544 1102 ND 5441102ND 544-1102 |
EP20K400EFC672-1X Specification Sheet
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-1X (544-1102-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-1X
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1102-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-3
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1103-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-1XN
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-1XN' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400EFC672-1XN-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-2
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400EFC672-2-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-2N
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400EFC672-2N-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-3N
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400EFC672-3N-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFC672-2X
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFC672-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2095-ND.
IC APEX 20KE FPGA 400K 672-FBGA - EP20K400EFI672-2X
Order 'ic apex 20ke fpga 400k 672-fbga - EP20K400EFI672-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400EFI672-2X-ND.
IC APEX 20KE FPGA 200K 484-FBGA - EP20K200EFC484-1X
Order 'ic apex 20ke fpga 200k 484-fbga - EP20K200EFC484-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1097-ND.
IC APEX 20KE FPGA 100K 324-FBGA - EP20K100EFC324-1X
Order 'ic apex 20ke fpga 100k 324-fbga - EP20K100EFC324-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K100EFC324-1X-ND.
IC APEX 20KE FPGA 200K 672-FBGA - EP20K200EFC672-1
Order 'ic apex 20ke fpga 200k 672-fbga - EP20K200EFC672-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K200EFC672-1-ND.
IC APEX 20KE FPGA 200K 672-FBGA - EP20K200EFI672-2X
Order 'ic apex 20ke fpga 200k 672-fbga - EP20K200EFI672-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K200EFI672-2X-ND.
IC APEX 20KE FPGA 300K 672-FBGA - EP20K300EFC672-2
Order 'ic apex 20ke fpga 300k 672-fbga - EP20K300EFC672-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K300EFC672-2-ND.
IC APEX 20KE FPGA 300K 672-FBGA - EP20K300EFC672-2N
Order 'ic apex 20ke fpga 300k 672-fbga - EP20K300EFC672-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K300EFC672-2N-ND.
IC APEX 20KE FPGA 400K 672-BGA - EP20K400FC672-1
Order 'ic apex 20ke fpga 400k 672-bga - EP20K400FC672-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP20K400FC672-1-ND.
Send this link via E-Mail
Help With This Screen