IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1042-ND |
1 |
31.68000 |
Extended Price
31.68 |
| Manufacturer Part Number | EP1C4F324C6 | |||
| Description | IC CYCLONE FPGA 4K LE 324-FBGA | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EP1C4F324C6 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 249 |
| Number of Registers | 4000 |
| Number of Logic Blocks/Elements | 4000 |
| Delay Time | - |
| Names, Registered & Trademark Names | Cyclone |
| Package / Case | 324-FBGA |
| Voltage | 1.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EP1C4F324C6 EP1C4F324C6 544 1042 ND 5441042ND 544-1042 |
EP1C4F324C6 Specification Sheet
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C6 (544-1042-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C6
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1042-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C7
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1043-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C8
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1044-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324I7
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1045-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C6N
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1803-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C8N
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1804-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324C7N
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1C4F324C7N-ND.
IC CYCLONE FPGA 4K LE 324-FBGA - EP1C4F324I7N
Order 'ic cyclone fpga 4k le 324-fbga - EP1C4F324I7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1C4F324I7N-ND.
IC CYCLONE FPGA 12K LE 324-FBGA - EP1C12F324C6
Order 'ic cyclone fpga 12k le 324-fbga - EP1C12F324C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1034-ND.
IC CYCLONE FPGA 12K LE 324-FBGA - EP1C12F324C7
Order 'ic cyclone fpga 12k le 324-fbga - EP1C12F324C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1035-ND.
IC CYCLONE FPGA 12K LE 324-FBGA - EP1C12F324C8
Order 'ic cyclone fpga 12k le 324-fbga - EP1C12F324C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1036-ND.
IC CYCLONE FPGA 12K LE 324-FBGA - EP1C12F324I7
Order 'ic cyclone fpga 12k le 324-fbga - EP1C12F324I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1037-ND.
IC CYCLONE FPGA 20K LE 324-FBGA - EP1C20F324C6
Order 'ic cyclone fpga 20k le 324-fbga - EP1C20F324C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1038-ND.
IC CYCLONE FPGA 20K LE 324-FBGA - EP1C20F324C7
Order 'ic cyclone fpga 20k le 324-fbga - EP1C20F324C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1039-ND.
IC CYCLONE FPGA 20K LE 324-FBGA - EP1C20F324C8
Order 'ic cyclone fpga 20k le 324-fbga - EP1C20F324C8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1040-ND.
Send this link via E-Mail
Help With This Screen