CAP CER 20PF 5% 630V C0G 1808 - 1808CA200JAT1A - Capacitors
| Digi-Key Part Number | 1808CA200JAT1A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808CA200JAT1A | |||
| Description | CAP CER 20PF 5% 630V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CA200JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CA200JAT1A 1808CA200JAT1A |
1808CA200JAT1A Specification Sheet
CAP CER 20PF 5% 630V C0G 1808 - 1808CA200JAT1A (1808CA200JAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 20PF 5% 630V C0G 1808 - 1808CA200JAT1A
Order 'cap cer 20pf 5% 630v c0g 1808 - 1808CA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA200JAT1A-ND.
CAP CER 20PF 5% 1000V C0G 1808 - 1808AA200JAT1A
Order 'cap cer 20pf 5% 1000v c0g 1808 - 1808AA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA200JAT1A-ND.
CAP CER 10PF 5% 630V C0G 1808 - 1808CA100JAT1A
Order 'cap cer 10pf 5% 630v c0g 1808 - 1808CA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA100JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1808 - 1808CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1808 - 1808CA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA101JAT1A-ND.
CAP CER 1100PF 5% 630V C0G 1808 - 1808CA112JAT1A
Order 'cap cer 1100pf 5% 630v c0g 1808 - 1808CA112JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA112JAT1A-ND.
CAP CER 14PF 5% 630V C0G 1808 - 1808CA140JAT1A
Order 'cap cer 14pf 5% 630v c0g 1808 - 1808CA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA140JAT1A-ND.
CAP CER 1500PF 5% 630V C0G 1808 - 1808CA152JAT1A
Order 'cap cer 1500pf 5% 630v c0g 1808 - 1808CA152JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA152JAT1A-ND.
CAP CER 1500PF 5% 630V C0G 1808 - 1808CA152JATME
Order 'cap cer 1500pf 5% 630v c0g 1808 - 1808CA152JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA152JATME-ND.
CAP CER 220PF 5% 630V C0G 1808 - 1808CA221JAT1A
Order 'cap cer 220pf 5% 630v c0g 1808 - 1808CA221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA221JAT1A-ND.
CAP CER 2200PF 5% 630V C0G 1808 - 1808CA222JAT1A
Order 'cap cer 2200pf 5% 630v c0g 1808 - 1808CA222JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA222JAT1A-ND.
CAP CER 2200PF 5% 630V C0G 1808 - 1808CA222JAT9A
Order 'cap cer 2200pf 5% 630v c0g 1808 - 1808CA222JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA222JAT9A-ND.
CAP CER 2700PF 5% 630V C0G 1808 - 1808CA272JAT1A
Order 'cap cer 2700pf 5% 630v c0g 1808 - 1808CA272JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA272JAT1A-ND.
CAP CER 3300PF 5% 630V C0G 1808 - 1808CA332JAT1A
Order 'cap cer 3300pf 5% 630v c0g 1808 - 1808CA332JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA332JAT1A-ND.
CAP CER 3300PF 5% 630V C0G 1808 - 1808CA332JAT3A
Order 'cap cer 3300pf 5% 630v c0g 1808 - 1808CA332JAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA332JAT3A-ND.
CAP CER 3300PF 5% 630V C0G 1808 - 1808CA332JATME
Order 'cap cer 3300pf 5% 630v c0g 1808 - 1808CA332JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA332JATME-ND.
Send this link via E-Mail
Help With This Screen
