IC VIRTEXIIPRO FPGA 20K 896FCBGA - XC2VP20-5FFG896C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1360-ND |
27 |
326.99926 |
Extended Price
8828.98 |
| Manufacturer Part Number | XC2VP20-5FFG896C | |||
| Description | IC VIRTEXIIPRO FPGA 20K 896FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2VP20-5FFG896C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 20000 |
| Number of I /O | 556 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 2320 |
| Delay Time | - |
| Package / Case | 896-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.45 V |
| Drawing Number | 122; PK048; FF; 896 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2VP20 5FFG896C XC2VP205FFG896C 122 1360 ND 1221360ND 122-1360 |
XC2VP20-5FFG896C Specification Sheet
IC VIRTEXIIPRO FPGA 20K 896FCBGA - XC2VP20-5FFG896C (122-1360-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VIRTEXIIPRO FPGA 20K 896FCBGA - XC2VP20-5FFG896C
Order 'ic virtexiipro fpga 20k 896fcbga - XC2VP20-5FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1360-ND.
IC VIRTEXIIPRO FPGA 20K 896FCBGA - XC2VP20-6FFG896C
Order 'ic virtexiipro fpga 20k 896fcbga - XC2VP20-6FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1362-ND.
IC VIRTEXIIPRO FPGA 20K 676-FBGA - XC2VP20-5FGG676C
Order 'ic virtexiipro fpga 20k 676-fbga - XC2VP20-5FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1361-ND.
IC VIRTEXIIPRO FPGA 30K 896FCBGA - XC2VP30-6FFG896C
Order 'ic virtexiipro fpga 30k 896fcbga - XC2VP30-6FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1365-ND.
IC VIRTEXIIPRO FPGA 30K 676FCBGA - XC2VP30-5FGG676C
Order 'ic virtexiipro fpga 30k 676fcbga - XC2VP30-5FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1363-ND.
IC VIRTEXIIPRO FPGA 30K 1152FBGA - XC2VP30-6FFG1152C
Order 'ic virtexiipro fpga 30k 1152fbga - XC2VP30-6FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1364-ND.
IC VIRTEXIIPRO FPGA 40K 1152FBGA - XC2VP40-6FFG1152C
Order 'ic virtexiipro fpga 40k 1152fbga - XC2VP40-6FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1366-ND.
IC VIRTEXIIPRO FPGA 50K 1152FBGA - XC2VP50-5FFG1152C
Order 'ic virtexiipro fpga 50k 1152fbga - XC2VP50-5FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1367-ND.
IC VIRTEXIIPRO FPGA 50K 1152FBGA - XC2VP50-6FFG1152C
Order 'ic virtexiipro fpga 50k 1152fbga - XC2VP50-6FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1368-ND.
IC VIRTEXIIPRO FPGA 70K 1517FBGA - XC2VP70-6FFG1517C
Order 'ic virtexiipro fpga 70k 1517fbga - XC2VP70-6FFG1517C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1369-ND.
IC VIRTEXIIPRO FPGA 11K 672FCBGA - XC2VP7-5FFG672C
Order 'ic virtexiipro fpga 11k 672fcbga - XC2VP7-5FFG672C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1370-ND.
IC VIRTEXIIPRO FPGA 11K 456FBGA - XC2VP7-5FGG456C
Order 'ic virtexiipro fpga 11k 456fbga - XC2VP7-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1371-ND.
IC VIRTEXIIPRO FPGA 6K 456FBGA - XC2VP4-5FGG456C
Order 'ic virtexiipro fpga 6k 456fbga - XC2VP4-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1451-ND.
IC VIRTEXIIPRO FPGA 11K 672FBGA - XC2VP7-6FFG672C
Order 'ic virtexiipro fpga 11k 672fbga - XC2VP7-6FFG672C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1452-ND.
IC VIRTEXIIPRO FPGA 40K 1152FBGA - XC2VP40-5FFG1152C
Order 'ic virtexiipro fpga 40k 1152fbga - XC2VP40-5FFG1152C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2VP40-5FFG1152C-ND.
Send this link via E-Mail
Help With This Screen
