IC VIRTEX-II FPGA 2M 896-FCBGA - XC2V2000-4FFG896C
| Digi-Key Part Number | 122-1350-ND |
1 25 100 |
522.00000 466.99880 409.99870 |
Extended Price
522.00 11674.97 40999.87 |
| Manufacturer Part Number | XC2V2000-4FFG896C | |||
| Description | IC VIRTEX-II FPGA 2M 896-FCBGA | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2V2000-4FFG896C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 896-FCBGA |
| Number of Logic Blocks/Elements | 2688 [Nom] |
| Block RAM | 1032192 b [Nom] |
| Usable Gates | 2M |
| Number of I/O Pins | 624 [Nom] |
| Supply Voltage Typical | 1.50 V [Nom] |
| Speed Grade | 4 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2V2000 4FFG896C XC2V20004FFG896C 122 1350 ND 1221350ND 122-1350 |
XC2V2000-4FFG896C Specification Sheet
IC VIRTEX-II FPGA 2M 896-FCBGA - XC2V2000-4FFG896C (122-1350-ND)
Related parts:IC VIRTEX-II FPGA 2M 896-FCBGA - XC2V2000-4FFG896C
Order 'ic virtex-ii fpga 2m 896-fcbga - XC2V2000-4FFG896C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1350-ND.
IC PROM SRL FOR 2M GATE 44-PQFP - XC18V02VQ44C
Order 'ic prom srl for 2m gate 44-pqfp - XC18V02VQ44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1279-ND.
IC FPGA VIRTEX-4 100K 1513-FBGA - XC4VLX100-10FFG1513C
Order 'ic fpga virtex-4 100k 1513-fbga - XC4VLX100-10FFG1513C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1487-ND.
IC FPGA VIRTEX-4 24K 668-FBGA - XC4VLX25-10FFG668C
Order 'ic fpga virtex-4 24k 668-fbga - XC4VLX25-10FFG668C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1488-ND.
IC FPGA VIRTEX-4 60K 668-FBGA - XC4VLX60-10FFG668C
Order 'ic fpga virtex-4 60k 668-fbga - XC4VLX60-10FFG668C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1494-ND.
IC VIRTEXIIPRO FPGA 20K 896FCBGA - XC2VP20-6FFG896C
Order 'ic virtexiipro fpga 20k 896fcbga - XC2VP20-6FFG896C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1362-ND.
IC CYCLONE FPGA 12K LE 240-PQFP - EP1C12Q240C6
Order 'ic cyclone fpga 12k le 240-pqfp - EP1C12Q240C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1079-ND.
IC STRATIX FPGA 60K LE 1020-FBGA - EP1S60F1020C7
Order 'ic stratix fpga 60k le 1020-fbga - EP1S60F1020C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1434-ND.
IC CONFIG DEVICE 16MBIT 16-SOIC - EPCS16SI16N
Order 'ic config device 16mbit 16-soic - EPCS16SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1240-5-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
Order 'ic config device 64mbit 16-soic - EPCS64SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1380-5-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
Send this link via E-Mail
Help With This Screen