IC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-4FGG456C - Integrated Circuits (ICs)
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG456C
| Digi-Key Part Number | 122-1346-ND |
1 25 100 |
217.00000 193.99960 170.00050 |
Extended Price
217.00 4849.99 17000.05 |
| Manufacturer Part Number | XC2V1000-4FGG456C | |||
| Description | IC VIRTEX-II FPGA 1M 456-FBGA | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2V1000-4FGG456C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 1000000 |
| Number of I /O | 324 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1280 |
| Delay Time | - |
| Package / Case | 456-FBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Drawing Number | 122; PK034; FG; 456 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2V1000 4FGG456C XC2V10004FGG456C 122 1346 ND 1221346ND 122-1346 |
XC2V1000-4FGG456C Specification Sheet
IC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-4FGG456C (122-1346-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG456CIC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-4FGG456C
Order 'ic virtex-ii fpga 1m 456-fbga - XC2V1000-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1346-ND.
IC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-5FGG456C
Order 'ic virtex-ii fpga 1m 456-fbga - XC2V1000-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1348-ND.
IC VIRTEX-II FPGA 500K 456-FBGA - XC2V500-4FGG456C
Order 'ic virtex-ii fpga 500k 456-fbga - XC2V500-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1357-ND.
IC VIRTEX-II FPGA 1M 256-FBGA - XC2V1000-4FGG256C
Order 'ic virtex-ii fpga 1m 256-fbga - XC2V1000-4FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1345-ND.
IC VIRTEX-II FPGA 1M 256-FBGA - XC2V1000-5FGG256C
Order 'ic virtex-ii fpga 1m 256-fbga - XC2V1000-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1347-ND.
IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C
Order 'ic spartan-3 fpga 1m 456-fbga - XC3S1000-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1333-ND.
IC VIRTEX-II FPGA 1M 896-FBGA - XC2V1000-4FFG896C
Order 'ic virtex-ii fpga 1m 896-fbga - XC2V1000-4FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1344-ND.
IC SPARTAN-II FPGA 150K 456-FBGA - XC2S150-5FGG456C
Order 'ic spartan-ii fpga 150k 456-fbga - XC2S150-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1307-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1312-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456I
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1313-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1316-ND.
IC SPARTAN-3 FPGA 1.5M 456-FBGA - XC3S1500-4FGG456C
Order 'ic spartan-3 fpga 1.5m 456-fbga - XC3S1500-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1336-ND.
IC SPARTAN-3 FPGA 400K 456-FBGA - XC3S400-4FGG456C
Order 'ic spartan-3 fpga 400k 456-fbga - XC3S400-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1341-ND.
IC VIRTEX-II FPGA 1M 575-MBGA - XC2V1000-4BGG575C
Order 'ic virtex-ii fpga 1m 575-mbga - XC2V1000-4BGG575C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1343-ND.
IC VIRTEX-II FPGA 2M 676-FBGA - XC2V2000-4FGG676C
Order 'ic virtex-ii fpga 2m 676-fbga - XC2V2000-4FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1351-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG456C
Send this link via E-Mail
Help With This Screen
