IC SPARTAN-3 FPGA 200K 144-TQFP - XC3S200-4TQG144C
| Digi-Key Part Number | 122-1340-ND |
1 25 100 |
15.10000 13.15000 11.40000 |
Extended Price
15.10 328.75 1140.00 |
| Manufacturer Part Number | XC3S200-4TQG144C | |||
| Description | IC SPARTAN-3 FPGA 200K 144-TQFP | |||
| Quantity Available | 683 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC3S200-4TQG144C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 200000 |
| Number of I /O | 97 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 480 |
| Delay Time | - |
| Names, Registered & Trademark Names | Spartan-3 |
| Package / Case | 144-TQFP |
| Voltage | 1.2V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC3S200 4TQG144C XC3S2004TQG144C 122 1340 ND 1221340ND 122-1340 |
XC3S200-4TQG144C Specification Sheet
IC SPARTAN-3 FPGA 200K 144-TQFP - XC3S200-4TQG144C (122-1340-ND)
Related parts:IC SPARTAN-3 FPGA 200K 144-TQFP - XC3S200-4TQG144C
Order 'ic spartan-3 fpga 200k 144-tqfp - XC3S200-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1340-ND.
IC SPARTAN-XL FPGA 10K 144-TQFP - XCS10XL-4TQG144C
Order 'ic spartan-xl fpga 10k 144-tqfp - XCS10XL-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1290-ND.
IC SPARTAN-XL FPGA 20K 144-TQFP - XCS20XL-4TQG144C
Order 'ic spartan-xl fpga 20k 144-tqfp - XCS20XL-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1293-ND.
IC SPARTAN-XL FPGA 30K 144-TQFP - XCS30XL-4TQG144C
Order 'ic spartan-xl fpga 30k 144-tqfp - XCS30XL-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1297-ND.
IC SPARTAN-3 FPGA 200K 256-FTBGA - XC3S200-4FTG256C
Order 'ic spartan-3 fpga 200k 256-ftbga - XC3S200-4FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1338-ND.
IC SPARTAN-3 FPGA 200K 208-PQFP - XC3S200-4PQG208C
Order 'ic spartan-3 fpga 200k 208-pqfp - XC3S200-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1339-ND.
IC SPARTAN-3E FPGA 100K 144-TQFP - XC3S100E-4TQG144C
Order 'ic spartan-3e fpga 100k 144-tqfp - XC3S100E-4TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1478-ND.
IC SPARTAN-3 FPGA 200K 208-PQFP - XC3S200-4PQG208I
Order 'ic spartan-3 fpga 200k 208-pqfp - XC3S200-4PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200-4PQG208I-ND.
IC SPARTAN-XL FPGA 20K 144-TQFP - XCS20XL-4TQG144I
Order 'ic spartan-xl fpga 20k 144-tqfp - XCS20XL-4TQG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1294-ND.
IC SPARTAN-XL FPGA 30K 144-TQFP - XCS30XL-4TQG144I
Order 'ic spartan-xl fpga 30k 144-tqfp - XCS30XL-4TQG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1298-ND.
IC SPARTAN-II FPGA 100K 144-TQFP - XC2S100-5TQG144C
Order 'ic spartan-ii fpga 100k 144-tqfp - XC2S100-5TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1305-ND.
IC SPARTAN-II FPGA 30K 144-TQFP - XC2S30-5TQG144C
Order 'ic spartan-ii fpga 30k 144-tqfp - XC2S30-5TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1318-ND.
IC SPARTAN-II FPGA 50K 144-TQFP - XC2S50-5TQG144C
Order 'ic spartan-ii fpga 50k 144-tqfp - XC2S50-5TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1321-ND.
IC SPARTAN-IIE FPGA 50K 144-TQFP - XC2S50E-6TQG144C
Order 'ic spartan-iie fpga 50k 144-tqfp - XC2S50E-6TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1331-ND.
IC SPARTAN-3A FPGA 50K 144-TQFP - XC3S50A-4TQ144C
Order 'ic spartan-3a fpga 50k 144-tqfp - XC3S50A-4TQ144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S50A-4TQ144C-ND.
Send this link via E-Mail
Help With This Screen