Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1316-ND
Price Break
1
Unit Price
45.00000
Extended Price
45.00
Manufacturer Part NumberXC2S200-6FGG456C
DescriptionIC SPARTAN-II FPGA 200K 456-FBGA
Quantity Available 84
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationXC2S200-6FGG456C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates200000
Number of I /O284
Number of Registers-
Number of Logic Blocks/Elements1176
Delay Time-
Names, Registered & Trademark NamesSpartan™-II
Package / Case456-FBGA
Voltage2.5V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC2S200 6FGG456C
XC2S2006FGG456C
122 1316 ND
1221316ND
122-1316

XC2S200-6FGG456C Specification Sheet

Image of IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C

IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C (122-1316-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C
 Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1316-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456C
 Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1312-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456I
 Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1313-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256C
 Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1310-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256I
 Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1311-ND.
IC SPARTAN-II FPGA 150K 456-FBGA - XC2S150-5FGG456C
 Order 'ic spartan-ii fpga 150k 456-fbga - XC2S150-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1307-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208C
 Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1314-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208I
 Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1315-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-6PQG208C
 Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-6PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1317-ND.
IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256C
 Order 'ic spartan-ii fpga 100k 256-fbga - XC2S100-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1302-ND.
IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256I
 Order 'ic spartan-ii fpga 100k 256-fbga - XC2S100-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1303-ND.
IC SPARTAN-II FPGA 150K 256-FBGA - XC2S150-5FGG256C
 Order 'ic spartan-ii fpga 150k 256-fbga - XC2S150-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1306-ND.
IC SPARTAN-II FPGA 50K 256-FBGA - XC2S50-5FGG256C
 Order 'ic spartan-ii fpga 50k 256-fbga - XC2S50-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1319-ND.
IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C
 Order 'ic spartan-3 fpga 1m 456-fbga - XC3S1000-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1333-ND.
IC SPARTAN-3 FPGA 1.5M 456-FBGA - XC3S1500-4FGG456C
 Order 'ic spartan-3 fpga 1.5m 456-fbga - XC3S1500-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1336-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456I Next: IC SPARTAN-II FPGA 30K 144-TQFP - XC2S30-5TQG144C