IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208C
| Digi-Key Part Number | 122-1314-ND |
1 |
26.25000 |
Extended Price
26.25 |
| Manufacturer Part Number | XC2S200-5PQG208C | |||
| Description | IC SPARTAN-II FPGA 200K 208-PQFP | |||
| Quantity Available | 437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2S200-5PQG208C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 200000 |
| Number of I /O | 140 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1176 |
| Delay Time | - |
| Names, Registered & Trademark Names | Spartan-II |
| Package / Case | 208-PQFP |
| Voltage | 2.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2S200 5PQG208C XC2S2005PQG208C 122 1314 ND 1221314ND 122-1314 |
XC2S200-5PQG208C Specification Sheet
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208C (122-1314-ND)
Related parts:IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208C
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1314-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208I
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1315-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-6PQG208C
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-6PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1317-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
Order 'ic spartan-ii fpga 100k 208-pqfp - XC2S100-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC SPARTAN-II FPGA 150K 208-PQFP - XC2S150-5PQG208C
Order 'ic spartan-ii fpga 150k 208-pqfp - XC2S150-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1308-ND.
IC SPARTAN-II FPGA 50K 208-PQFP - XC2S50-5PQG208C
Order 'ic spartan-ii fpga 50k 208-pqfp - XC2S50-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1320-ND.
IC SPARTAN-XL FPGA 40K 208-PQFP - XCS40XL-5PQG208C
Order 'ic spartan-xl fpga 40k 208-pqfp - XCS40XL-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1301-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256C
Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1310-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256I
Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1311-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1312-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456I
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1313-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1316-ND.
IC SPARTAN-3 FPGA 200K 208-PQFP - XC3S200-4PQG208C
Order 'ic spartan-3 fpga 200k 208-pqfp - XC3S200-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1339-ND.
IC SPARTAN-3 FPGA 200K 208-PQFP - XC3S200-4PQG208I
Order 'ic spartan-3 fpga 200k 208-pqfp - XC3S200-4PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200-4PQG208I-ND.
IC SPARTAN-XL FPGA 20K 208-PQFP - XCS20XL-4PQG208C
Order 'ic spartan-xl fpga 20k 208-pqfp - XCS20XL-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1292-ND.
Send this link via E-Mail
Help With This Screen