IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256C
| Digi-Key Part Number | 122-1302-ND |
90 |
24.64989 |
Extended Price
2218.49 |
| Manufacturer Part Number | XC2S100-5FGG256C | |||
| Description | IC SPARTAN-II FPGA 100K 256-FBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2S100-5FGG256C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 100000 |
| Number of I /O | 176 |
| Number of Registers | 2700 |
| Number of Logic Blocks/Elements | 600 |
| Delay Time | - |
| Names, Registered & Trademark Names | Spartan-II |
| Package / Case | 256-FBGA |
| Voltage | 2.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2S100 5FGG256C XC2S1005FGG256C 122 1302 ND 1221302ND 122-1302 |
XC2S100-5FGG256C Specification Sheet
IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256C (122-1302-ND)
Related parts :IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256C
Order 'ic spartan-ii fpga 100k 256-fbga - XC2S100-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1302-ND.
IC SPARTAN-II FPGA 100K 256-FBGA - XC2S100-5FGG256I
Order 'ic spartan-ii fpga 100k 256-fbga - XC2S100-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1303-ND.
IC SPARTAN-II FPGA 150K 256-FBGA - XC2S150-5FGG256C
Order 'ic spartan-ii fpga 150k 256-fbga - XC2S150-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1306-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256C
Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1310-ND.
IC SPARTAN-II FPGA 50K 256-FBGA - XC2S50-5FGG256C
Order 'ic spartan-ii fpga 50k 256-fbga - XC2S50-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1319-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
Order 'ic spartan-ii fpga 100k 208-pqfp - XC2S100-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC SPARTAN-II FPGA 100K 144-TQFP - XC2S100-5TQG144C
Order 'ic spartan-ii fpga 100k 144-tqfp - XC2S100-5TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1305-ND.
IC SPARTAN-II FPGA 200K 256-FBGA - XC2S200-5FGG256I
Order 'ic spartan-ii fpga 200k 256-fbga - XC2S200-5FGG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1311-ND.
IC VIRTEX-II FPGA 1M 256-FBGA - XC2V1000-5FGG256C
Order 'ic virtex-ii fpga 1m 256-fbga - XC2V1000-5FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1347-ND.
IC SPARTAN-II FPGA 150K 456-FBGA - XC2S150-5FGG456C
Order 'ic spartan-ii fpga 150k 456-fbga - XC2S150-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1307-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1312-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456I
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-5FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1313-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-6FGG456C
Order 'ic spartan-ii fpga 200k 456-fbga - XC2S200-6FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1316-ND.
IC VIRTEX-II FPGA 1M 256-FBGA - XC2V1000-4FGG256C
Order 'ic virtex-ii fpga 1m 256-fbga - XC2V1000-4FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1345-ND.
IC VIRTEX-II FPGA 250K 256-FBGA - XC2V250-4FGG256C
Order 'ic virtex-ii fpga 250k 256-fbga - XC2V250-4FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1352-ND.
Send this link via E-Mail
Help With This Screen