Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FPGA 196 CLB'S 100-PQFP - XC5206-6PQ100C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1139-ND
Price Break
66
Unit Price
38.75000
Extended Price
2557.50
Manufacturer Part NumberXC5206-6PQ100C
DescriptionIC FPGA 196 CLB'S 100-PQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationXC5206-6PQ100C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates10000
Number of I /O81
Number of Registers784
Number of Logic Blocks/Elements196
Delay Time-
Names, Registered & Trademark NamesXC5200
Package / Case100-PQFP
Voltage5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC5206 6PQ100C
XC52066PQ100C
122 1139 ND
1221139ND
122-1139

XC5206-6PQ100C Specification Sheet

Image of IC FPGA 196 CLB'S 100-PQFP - XC5206-6PQ100C

IC FPGA 196 CLB'S 100-PQFP - XC5206-6PQ100C (122-1139-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FPGA 196 CLB'S 100-PQFP - XC5206-6PQ100C
 Order 'ic fpga 196 clb's 100-pqfp - XC5206-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1139-ND.
IC FPGA 196 CLB'S 100-PQFP - XC4005E-3PQ100C
 Order 'ic fpga 196 clb's 100-pqfp - XC4005E-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1089-ND.
IC FPGA 196 CLB'S 160-PQFP - XC5206-5PQ160C
 Order 'ic fpga 196 clb's 160-pqfp - XC5206-5PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1140-ND.
IC FPGA 196 CLB'S 160-PQFP - XC5206-6PQ160C
 Order 'ic fpga 196 clb's 160-pqfp - XC5206-6PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1141-ND.
IC FPGA 196 CLB'S 208-PQFP - XC5206-5PQ208C
 Order 'ic fpga 196 clb's 208-pqfp - XC5206-5PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1142-ND.
IC FPGA 196 CLB'S 160-PQFP - XC4005E-3PQ160C
 Order 'ic fpga 196 clb's 160-pqfp - XC4005E-3PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1090-ND.
IC FPGA 196 CLB'S 160-PQFP - XC4005E-4PQ160C
 Order 'ic fpga 196 clb's 160-pqfp - XC4005E-4PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1091-ND.
IC FPGA 196 CLB'S 84-PLCC - XC5206-5PC84C
 Order 'ic fpga 196 clb's 84-plcc - XC5206-5PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1138-ND.
IC FPGA 196 CLB'S 144-TQFP - XC5206-5TQ144C
 Order 'ic fpga 196 clb's 144-tqfp - XC5206-5TQ144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1143-ND.
IC FPGA 196 CLB'S 84-PLCC - XC4005E-4PC84C
 Order 'ic fpga 196 clb's 84-plcc - XC4005E-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1180-ND.
IC FPGA 2.5V C-TEMP 100-PQFP - XC2S15-6VQ100C
 Order 'ic fpga 2.5v c-temp 100-pqfp - XC2S15-6VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S15-6VQ100C-ND.
IC FPGA 2.5V C-TEMP 100-PQFP - XC2S30-6VQ100C
 Order 'ic fpga 2.5v c-temp 100-pqfp - XC2S30-6VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S30-6VQ100C-ND.
IC 3.3V FPGA 196 CLB'S 100-PQFP - XC4005L-5PQ100C
 Order 'ic 3.3v fpga 196 clb's 100-pqfp - XC4005L-5PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1121-ND.
IC FPGA 64 CLB'S 100-PQFP - XC5202-6PQ100C
 Order 'ic fpga 64 clb's 100-pqfp - XC5202-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1132-ND.
IC FPGA 120 CLB'S 100-PQFP - XC5204-6PQ100C
 Order 'ic fpga 120 clb's 100-pqfp - XC5204-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1134-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FPGA 196 CLB'S 100-PQFP - XC4005E-3PQ100C Next: IC FPGA 196 CLB'S 144-TQFP - XC5206-5TQ144C