IC FPGA 784 CLB'S 240-HQFP - XC4020E-2HQ240C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1116-ND |
24 |
533.00125 |
Extended Price
12792.03 |
| Manufacturer Part Number | XC4020E-2HQ240C | |||
| Description | IC FPGA 784 CLB'S 240-HQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC4020E-2HQ240C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 20000 |
| Number of I /O | 193 |
| Number of Registers | 2016 |
| Number of Logic Blocks/Elements | 784 |
| Delay Time | - |
| Package / Case | 240-QFP Exposed Pad, 240-eQFP, 240-HQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 122; PK007; HQ; 240 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4020E 2HQ240C XC4020E2HQ240C 122 1116 ND 1221116ND 122-1116 |
XC4020E-2HQ240C Specification Sheet
IC FPGA 784 CLB'S 240-HQFP - XC4020E-2HQ240C (122-1116-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA 784 CLB'S 240-HQFP - XC4020E-2HQ240C
Order 'ic fpga 784 clb's 240-hqfp - XC4020E-2HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1116-ND.
IC FPGA 784 CLB'S 240-HQFP - XC4020E-3HQ240C
Order 'ic fpga 784 clb's 240-hqfp - XC4020E-3HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1117-ND.
IC FPGA 1024 CLB'S 240-HQFP - XC4025E-2HQ240C
Order 'ic fpga 1024 clb's 240-hqfp - XC4025E-2HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1118-ND.
IC FPGA 1296 CLB'S 240-HQFP - XC4036XL-2HQ240C
Order 'ic fpga 1296 clb's 240-hqfp - XC4036XL-2HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1130-ND.
IC FPGA 784 CLB'S 208-HQFP - XC4020E-2HQ208C
Order 'ic fpga 784 clb's 208-hqfp - XC4020E-2HQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1114-ND.
IC FPGA 784 CLB'S 208-HQFP - XC4020E-3HQ208C
Order 'ic fpga 784 clb's 208-hqfp - XC4020E-3HQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1115-ND.
IC FPGA 1024 CLB'S 240-HQFP - XC4025E-3HQ240C
Order 'ic fpga 1024 clb's 240-hqfp - XC4025E-3HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1119-ND.
IC FPGA 1296 CLB'S 240-HQFP - XC4036EX-3HQ240C
Order 'ic fpga 1296 clb's 240-hqfp - XC4036EX-3HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1128-ND.
IC FPGA 1296 CLB'S 240-HQFP - XC4036XL-1HQ240C
Order 'ic fpga 1296 clb's 240-hqfp - XC4036XL-1HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1129-ND.
IC FPGA 4-SPEED 240-HQFP - XQ4028EX-4HQ240N
Order 'ic fpga 4-speed 240-hqfp - XQ4028EX-4HQ240N' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XQ4028EX-4HQ240N-ND.
IC FPGA 3-SPEED 240-HQFP - XQ4036XL-3HQ240N
Order 'ic fpga 3-speed 240-hqfp - XQ4036XL-3HQ240N' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XQ4036XL-3HQ240N-ND.
IC FPGA C-TEMP 5V 1SPD 240-HQFP - XC4020E-1HQ240C
Order 'ic fpga c-temp 5v 1spd 240-hqfp - XC4020E-1HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4020E-1HQ240C-ND.
IC FPGA I-TEMP 5V 2SPD 240-HQFP - XC4020E-2HQ240I
Order 'ic fpga i-temp 5v 2spd 240-hqfp - XC4020E-2HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4020E-2HQ240I-ND.
IC FPGA I-TEMP 5V 3SPD 240-HQFP - XC4020E-3HQ240I
Order 'ic fpga i-temp 5v 3spd 240-hqfp - XC4020E-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4020E-3HQ240I-ND.
IC FPGA C-TEMP 5V 4SPD 240-HQFP - XC4020E-4HQ240C
Order 'ic fpga c-temp 5v 4spd 240-hqfp - XC4020E-4HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4020E-4HQ240C-ND.
Send this link via E-Mail
Help With This Screen
