IC FPGA 100 CLB'S 100-PQFP - XC4003E-4PQ100C
| Digi-Key Part Number | 122-1088-ND |
66 |
23.60000 |
Extended Price
1557.60 |
| Manufacturer Part Number | XC4003E-4PQ100C | |||
| Description | IC FPGA 100 CLB'S 100-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC4003E-4PQ100C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 3000 |
| Number of I /O | 77 |
| Number of Registers | 360 |
| Number of Logic Blocks/Elements | 100 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC4000 |
| Package / Case | 100-PQFP |
| Voltage | 5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4003E 4PQ100C XC4003E4PQ100C 122 1088 ND 1221088ND 122-1088 |
XC4003E-4PQ100C Specification Sheet
IC FPGA 100 CLB'S 100-PQFP - XC4003E-4PQ100C (122-1088-ND)
Related parts :IC FPGA 100 CLB'S 100-PQFP - XC4003E-4PQ100C
Order 'ic fpga 100 clb's 100-pqfp - XC4003E-4PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1088-ND.
IC FPGA 100 CLB'S 100-PQFP - XC4003E-3PQ100C
Order 'ic fpga 100 clb's 100-pqfp - XC4003E-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1087-ND.
IC FPGA 100 CLB'S 84-PLCC - XC4003E-4PC84C
Order 'ic fpga 100 clb's 84-plcc - XC4003E-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1086-ND.
IC FPGA 196 CLB'S 100-PQFP - XC4005E-3PQ100C
Order 'ic fpga 196 clb's 100-pqfp - XC4005E-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1089-ND.
IC FPGA 64 CLB'S 100-PQFP - XC5202-6PQ100C
Order 'ic fpga 64 clb's 100-pqfp - XC5202-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1132-ND.
IC FPGA 120 CLB'S 100-PQFP - XC5204-6PQ100C
Order 'ic fpga 120 clb's 100-pqfp - XC5204-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1134-ND.
IC FPGA 196 CLB'S 100-PQFP - XC5206-6PQ100C
Order 'ic fpga 196 clb's 100-pqfp - XC5206-6PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1139-ND.
IC FPGA C-TEMP 5V 1-SPD 100-PQFP - XC4003E-1PQ100C
Order 'ic fpga c-temp 5v 1-spd 100-pqfp - XC4003E-1PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-1PQ100C-ND.
IC FPGA C-TEMP 5V 2-SPD 100-PQFP - XC4003E-2PQ100C
Order 'ic fpga c-temp 5v 2-spd 100-pqfp - XC4003E-2PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-2PQ100C-ND.
IC FPGA I-TEMP 5V 2-SPD 100-PQFP - XC4003E-2PQ100I
Order 'ic fpga i-temp 5v 2-spd 100-pqfp - XC4003E-2PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-2PQ100I-ND.
IC FPGA I-TEMP 5V 3-SPD 100-PQFP - XC4003E-3PQ100I
Order 'ic fpga i-temp 5v 3-spd 100-pqfp - XC4003E-3PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-3PQ100I-ND.
IC FPGA I-TEMP 5V 4-SPD 100-PQFP - XC4003E-4PQ100I
Order 'ic fpga i-temp 5v 4-spd 100-pqfp - XC4003E-4PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-4PQ100I-ND.
IC FPGA 120 CLB'S 100-VQFP - XC5204-6VQ100C
Order 'ic fpga 120 clb's 100-vqfp - XC5204-6VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1137-ND.
IC FPGA 484 CLB'S 160-PQFP - XC3195A-3PQ160C
Order 'ic fpga 484 clb's 160-pqfp - XC3195A-3PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1085-ND.
IC FPGA 196 CLB'S 160-PQFP - XC4005E-3PQ160C
Order 'ic fpga 196 clb's 160-pqfp - XC4005E-3PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1090-ND.
Send this link via E-Mail
Help With This Screen