IC LOGIC CL ARRAY 9000GAT 160PQF - XC3090A-7PQ160C
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PQ160C
| Digi-Key Part Number | 122-1035-ND |
24 |
82.30000 |
Extended Price
1975.20 |
| Manufacturer Part Number | XC3090A-7PQ160C | |||
| Description | IC LOGIC CL ARRAY 9000GAT 160PQF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PQ160C
| Technical/Catalog Information | XC3090A-7PQ160C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 6000 |
| Number of I /O | 138 |
| Number of Registers | 928 |
| Number of Logic Blocks/Elements | 320 |
| Delay Time | - |
| Package / Case | 160-PQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 122; PK007; PQ; 160 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3090A 7PQ160C XC3090A7PQ160C 122 1035 ND 1221035ND 122-1035 |
XC3090A-7PQ160C Specification Sheet
IC LOGIC CL ARRAY 9000GAT 160PQF - XC3090A-7PQ160C (122-1035-ND)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PQ160CIC LOGIC CL ARRAY 9000GAT 160PQF - XC3090A-7PQ160C
Order 'ic logic cl array 9000gat 160pqf - XC3090A-7PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1035-ND.
IC LOGIC CL ARRAY 6400GAT 160PQF - XC3064A-7PQ160C
Order 'ic logic cl array 6400gat 160pqf - XC3064A-7PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1030-ND.
IC LOGIC CL ARRAY 9000GAT 84PLCC - XC3090A-7PC84C
Order 'ic logic cl array 9000gat 84plcc - XC3090A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1034-ND.
IC LOGIC CL ARRAY 9000GAT 160PQF - XC3090-100PQ160C
Order 'ic logic cl array 9000gat 160pqf - XC3090-100PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1032-ND.
IC LOGIC CL ARRAY 9000GAT 160PQF - XC3190A-3PQ160C
Order 'ic logic cl array 9000gat 160pqf - XC3190A-3PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1047-ND.
IC LOGIC CL ARRAY 6400GAT 160PQF - XC3064-70PQ160C
Order 'ic logic cl array 6400gat 160pqf - XC3064-70PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1028-ND.
IC LOGIC CL ARRAY 9000GAT 175PPG - XC3090-100PP175C
Order 'ic logic cl array 9000gat 175ppg - XC3090-100PP175C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1031-ND.
IC LOGIC CL ARRAY 9000GAT 208PQF - XC3090-100PQ208C
Order 'ic logic cl array 9000gat 208pqf - XC3090-100PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1033-ND.
IC LOGIC CL ARRAY 9000GAT 84PLCC - XC3190A-3PC84C
Order 'ic logic cl array 9000gat 84plcc - XC3190A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1046-ND.
IC LOGIC CL ARRAY 5000GAT 160PQF - XC4005-5PQ160C
Order 'ic logic cl array 5000gat 160pqf - XC4005-5PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1050-ND.
IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C
Order 'ic logic cl array 2000gat 68plcc - XC3020A-7PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1009-ND.
IC LOGIC CL ARRAY 2000GAT 84PLCC - XC3020A-7PC84C
Order 'ic logic cl array 2000gat 84plcc - XC3020A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1010-ND.
IC LOGIC CL ARRAY 3000GAT 44PLCC - XC3030-100PC44C
Order 'ic logic cl array 3000gat 44plcc - XC3030-100PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1011-ND.
IC LOGIC CL ARRAY 3000GAT 68PLCC - XC3030-100PC68C
Order 'ic logic cl array 3000gat 68plcc - XC3030-100PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1012-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3030-100PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3030-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1013-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PQ160C
Send this link via E-Mail
Help With This Screen
