IC LOGIC CL ARRAY 9000GAT 84PLCC - XC3090A-7PC84C - Integrated Circuits (ICs)
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PC84C
| Digi-Key Part Number | 122-1034-ND |
30 |
74.15000 |
Extended Price
2224.50 |
| Manufacturer Part Number | XC3090A-7PC84C | |||
| Description | IC LOGIC CL ARRAY 9000GAT 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PC84C
| Technical/Catalog Information | XC3090A-7PC84C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 6000 |
| Number of I /O | 70 |
| Number of Registers | 928 |
| Number of Logic Blocks/Elements | 320 |
| Delay Time | - |
| Package / Case | 84-PLCC |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 122; PK006; PC; 84 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3090A 7PC84C XC3090A7PC84C 122 1034 ND 1221034ND 122-1034 |
XC3090A-7PC84C Specification Sheet
IC LOGIC CL ARRAY 9000GAT 84PLCC - XC3090A-7PC84C (122-1034-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PC84CIC LOGIC CL ARRAY 9000GAT 84PLCC - XC3090A-7PC84C
Order 'ic logic cl array 9000gat 84plcc - XC3090A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1034-ND.
IC LOGIC CL ARRAY 2000GAT 84PLCC - XC3020A-7PC84C
Order 'ic logic cl array 2000gat 84plcc - XC3020A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1010-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3030A-7PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3030A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1018-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042A-7PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3042A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1025-ND.
IC LOGIC CL ARRAY 6400GAT 84PLCC - XC3064A-7PC84C
Order 'ic logic cl array 6400gat 84plcc - XC3064A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1029-ND.
IC LOGIC CL ARRAY 9000GAT 160PQF - XC3090A-7PQ160C
Order 'ic logic cl array 9000gat 160pqf - XC3090A-7PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1035-ND.
IC LOGIC CL ARRAY 9000GAT 84PLCC - XC3190A-3PC84C
Order 'ic logic cl array 9000gat 84plcc - XC3190A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1046-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3030-100PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3030-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1013-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042-100PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3042-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1020-ND.
IC LOGIC CL ARRAY 9000GAT 175PPG - XC3090-100PP175C
Order 'ic logic cl array 9000gat 175ppg - XC3090-100PP175C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1031-ND.
IC LOGIC CL ARRAY 9000GAT 160PQF - XC3090-100PQ160C
Order 'ic logic cl array 9000gat 160pqf - XC3090-100PQ160C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1032-ND.
IC LOGIC CL ARRAY 9000GAT 208PQF - XC3090-100PQ208C
Order 'ic logic cl array 9000gat 208pqf - XC3090-100PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1033-ND.
IC LOGIC CL ARRAY 2000GAT 84PLCC - XC3120-3PC84C
Order 'ic logic cl array 2000gat 84plcc - XC3120-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1036-ND.
IC LOGIC CL ARRAY 2000GAT 84PLCC - XC3120A-3PC84C
Order 'ic logic cl array 2000gat 84plcc - XC3120A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1038-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3130A-3PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3130A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1040-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3090A-7PC84C
Send this link via E-Mail
Help With This Screen
