IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042A-7PQ100C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1026-ND |
|
|
Extended Price
|
| Manufacturer Part Number | XC3042A-7PQ100C | |||
| Description | IC LOGIC CL ARRAY 4200GAT 100PQF | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC3042A-7PQ100C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 3000 |
| Number of I /O | 82 |
| Number of Registers | 480 |
| Number of Logic Blocks/Elements | 144 |
| Delay Time | - |
| Package / Case | 100-PQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 122; PK008; PQ; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3042A 7PQ100C XC3042A7PQ100C 122 1026 ND 1221026ND 122-1026 |
XC3042A-7PQ100C Specification Sheet
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042A-7PQ100C (122-1026-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042A-7PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042A-7PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1026-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030A-7PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030A-7PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1019-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-100PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-100PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1021-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-125PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-125PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1022-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-70PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1024-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042A-7PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3042A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1025-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3142A-3PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3142A-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1044-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030-100PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030-100PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1014-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042-100PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3042-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1020-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3130A-3PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3130A-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1041-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3142A-3PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3142A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1043-ND.
IC LOGIC CL ARRAY 2000GAT 100PQF - XC3020-70PQ100C
Order 'ic logic cl array 2000gat 100pqf - XC3020-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1008-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030-70PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1016-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042-70PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3042-70PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1023-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3142-3PC84C
Order 'ic logic cl array 4200gat 84plcc - XC3142-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1042-ND.
Send this link via E-Mail
Help With This Screen
