IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030A-7PQ100C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1019-ND |
1 25 100 |
19.55000 16.55000 15.35000 |
Extended Price
19.55 413.75 1535.00 |
| Manufacturer Part Number | XC3030A-7PQ100C | |||
| Description | IC LOGIC CL ARRAY 3000GAT 100PQF | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC3030A-7PQ100C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 2000 |
| Number of I /O | 80 |
| Number of Registers | 360 |
| Number of Logic Blocks/Elements | 100 |
| Delay Time | - |
| Package / Case | 100-PQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 122; PK008; PQ; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3030A 7PQ100C XC3030A7PQ100C 122 1019 ND 1221019ND 122-1019 |
XC3030A-7PQ100C Specification Sheet
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030A-7PQ100C (122-1019-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030A-7PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030A-7PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1019-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030-100PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030-100PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1014-ND.
IC LOGIC CL ARRAY 3000GAT 44PLCC - XC3030A-7PC44C
Order 'ic logic cl array 3000gat 44plcc - XC3030A-7PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1017-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3030A-7PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3030A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1018-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042A-7PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042A-7PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1026-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3130A-3PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3130A-3PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1041-ND.
IC LOGIC CL ARRAY 3000GAT 100PQF - XC3030-70PQ100C
Order 'ic logic cl array 3000gat 100pqf - XC3030-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1016-ND.
IC LOGIC CL ARRAY 3000GAT 44PLCC - XC3030-100PC44C
Order 'ic logic cl array 3000gat 44plcc - XC3030-100PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1011-ND.
IC LOGIC CL ARRAY 3000GAT 68PLCC - XC3030-100PC68C
Order 'ic logic cl array 3000gat 68plcc - XC3030-100PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1012-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3030-100PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3030-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1013-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-100PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-100PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1021-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-125PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-125PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1022-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042-70PQ100C
Order 'ic logic cl array 4200gat 100pqf - XC3042-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1024-ND.
IC LOGIC CL ARRAY 3000GAT 44PLCC - XC3130A-3PC44C
Order 'ic logic cl array 3000gat 44plcc - XC3130A-3PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1039-ND.
IC LOGIC CL ARRAY 3000GAT 84PLCC - XC3130A-3PC84C
Order 'ic logic cl array 3000gat 84plcc - XC3130A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1040-ND.
Send this link via E-Mail
Help With This Screen
