Keywords:





Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C

IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1009-ND
Price Break
1
25
100
Unit Price
15.85000
13.40000
12.45000
Extended Price
15.85
335.00
1245.00
Manufacturer Part NumberXC3020A-7PC68C
DescriptionIC LOGIC CL ARRAY 2000GAT 68PLCC
Quantity Available 90
All prices are in USD

Purchase Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C
Technical/Catalog InformationXC3020A-7PC68C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates1500
Number of I /O64
Number of Registers256
Number of Logic Blocks/Elements64
Delay Time-
Package / Case68-PLCC
Operating Temperature0°C ~ 85°C
Voltage - Supply4.75 V ~ 5.25 V
Drawing Number122; PK006; PC; 68
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC3020A 7PC68C
XC3020A7PC68C
122 1009 ND
1221009ND
122-1009

XC3020A-7PC68C Specification Sheet

Image of IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C

IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C (122-1009-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C
 Order 'ic logic cl array 2000gat 68plcc - XC3020A-7PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1009-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC84C
 Order 'ic logic cl array 2000gat 84plcc - XC3020A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1010-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.25 V ~ 5.25 V XC3120A-3PC68C
 Order 'ic logic cl array 2000gat 68plcc - XC3120A-3PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1037-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC3020-70PC68C
 Order 'ic logic cl array 2000gat 68plcc - XC3020-70PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1006-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3030-100PC68C
 Order 'ic logic cl array 3000gat 68plcc - XC3030-100PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1012-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3120-3PC84C
 Order 'ic logic cl array 2000gat 84plcc - XC3120-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1036-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.25 V ~ 5.25 V XC3120A-3PC84C
 Order 'ic logic cl array 2000gat 84plcc - XC3120A-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1038-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC2018-70PC68C
 Order 'ic logic cl array 1800gat 68plcc - XC2018-70PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1003-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC2064-70PC68C
 Order 'ic logic cl array 1200gat 68plcc - XC2064-70PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1005-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC3020-70PC84C
 Order 'ic logic cl array 2000gat 84plcc - XC3020-70PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1007-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC3020-70PQ100C
 Order 'ic logic cl array 2000gat 100pqf - XC3020-70PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1008-ND.
Xilinx Inc Obsolete/discontinued Part Number Integrated Circuit (ics) XC4002A-6PC84C
 Order 'ic logic cl array 2000gat 84plcc - XC4002A-6PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1048-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3030-100PC44C
 Order 'ic logic cl array 3000gat 44plcc - XC3030-100PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1011-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3030-100PC84C
 Order 'ic logic cl array 3000gat 84plcc - XC3030-100PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1013-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3030-100PQ100C
 Order 'ic logic cl array 3000gat 100pqf - XC3030-100PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1014-ND.

Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3020A-7PC68C
Send this link via E-Mail
Help With This Screen

IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020-70PC68C Next: IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3120A-3PC68C
IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C