IC ISP CPLD 32 MCELL 3.3V 48-CSA - XCR3032XL-7CS48C
| Digi-Key Part Number | XCR3032XL-7CS48C-ND |
416 |
3.10000 |
Extended Price
1289.60 |
| Manufacturer Part Number | XCR3032XL-7CS48C | |||
| Description | IC ISP CPLD 32 MCELL 3.3V 48-CSA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XCR3032XL-7CS48C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-CSP |
| Supply Voltage Typical | 3.30 V [Nom] |
| Number of Macrocells | 32 [Nom] |
| Number of I/O Pins | 36 [Nom] |
| Number of Registers | 32 [Nom] |
| Usable Gates | 750 |
| Speed Grade | 7 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 7.5 ns [Max] |
| Temperature Characteristics | Commercial |
| Memory Type | EEPROM |
| Special Features | JTAG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCR3032XL 7CS48C XCR3032XL7CS48C |
XCR3032XL-7CS48C Specification Sheet
IC ISP CPLD 32 MCELL 3.3V 48-CSA - XCR3032XL-7CS48C (XCR3032XL-7CS48C-ND)
Related parts :IC ISP CPLD 32 MCELL 3.3V 48-CSA - XCR3032XL-7CS48C
Order 'ic isp cpld 32 mcell 3.3v 48-csa - XCR3032XL-7CS48C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7CS48C-ND.
IC ISP CPLD 32 MCELL 3.3V 48-CSA - XCR3032XL-7CS48I
Order 'ic isp cpld 32 mcell 3.3v 48-csa - XCR3032XL-7CS48I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7CS48I-ND.
IC ISP CPLD 32 MCELL3.3V 44-PLCC - XCR3032XL-5PC44C
Order 'ic isp cpld 32 mcell3.3v 44-plcc - XCR3032XL-5PC44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-5PC44C-ND.
IC ISP CPLD 32 MCELL3.3V 44-VQFP - XCR3032XL-5VQ44C
Order 'ic isp cpld 32 mcell3.3v 44-vqfp - XCR3032XL-5VQ44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-5VQ44C-ND.
IC ISP CPLD 32 MCELL3.3V 44-PLCC - XCR3032XL-7PC44C
Order 'ic isp cpld 32 mcell3.3v 44-plcc - XCR3032XL-7PC44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7PC44C-ND.
IC ISP CPLD 32 MCELL3.3V 44-PLCC - XCR3032XL-7PC44I
Order 'ic isp cpld 32 mcell3.3v 44-plcc - XCR3032XL-7PC44I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7PC44I-ND.
IC ISP CPLD 32 MCELL3.3V 44-VQFP - XCR3032XL-7VQ44C
Order 'ic isp cpld 32 mcell3.3v 44-vqfp - XCR3032XL-7VQ44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7VQ44C-ND.
IC ISP CPLD 32 MCELL3.3V 44-VQFP - XCR3032XL-7VQ44I
Order 'ic isp cpld 32 mcell3.3v 44-vqfp - XCR3032XL-7VQ44I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3032XL-7VQ44I-ND.
IC ISP CPLD 64 MCELL 3.3V 48-CSP - XCR3064XL-10CS48C
Order 'ic isp cpld 64 mcell 3.3v 48-csp - XCR3064XL-10CS48C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-10CS48C-ND.
IC ISP CPLD 64 MCELL 3.3V 48-CSP - XCR3064XL-10CS48I
Order 'ic isp cpld 64 mcell 3.3v 48-csp - XCR3064XL-10CS48I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-10CS48I-ND.
IC ISP CPLD 64 MCELL 3.3V 48-CSP - XCR3064XL-6CS48C
Order 'ic isp cpld 64 mcell 3.3v 48-csp - XCR3064XL-6CS48C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-6CS48C-ND.
IC ISP CPLD 64 MCELL 3.3V 48-CSP - XCR3064XL-7CS48C
Order 'ic isp cpld 64 mcell 3.3v 48-csp - XCR3064XL-7CS48C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-7CS48C-ND.
IC ISP CPLD 64 MCELL 3.3V 48-CSP - XCR3064XL-7CS48I
Order 'ic isp cpld 64 mcell 3.3v 48-csp - XCR3064XL-7CS48I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-7CS48I-ND.
IC ISP CPLD 64 MCELL 3.3V 56-CSP - XCR3064XL-10CP56C
Order 'ic isp cpld 64 mcell 3.3v 56-csp - XCR3064XL-10CP56C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-10CP56C-ND.
IC ISP CPLD 64 MCELL 3.3V 56-CSP - XCR3064XL-10CP56I
Order 'ic isp cpld 64 mcell 3.3v 56-csp - XCR3064XL-10CP56I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XCR3064XL-10CP56I-ND.
Send this link via E-Mail
Help With This Screen