CAP CER 3300PF 10% 1KV X7R 1808 - 1808AC332KATME
| Digi-Key Part Number | 1808AC332KATME-ND |
2000 |
.50000 |
Extended Price
1000.00 |
| Manufacturer Part Number | 1808AC332KATME | |||
| Description | CAP CER 3300PF 10% 1KV X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC332KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC332KATME 1808AC332KATME |
1808AC332KATME Specification Sheet
CAP CER 3300PF 10% 1KV X7R 1808 - 1808AC332KATME (1808AC332KATME-ND)
Related parts:CAP CER 3300PF 10% 1KV X7R 1808 - 1808AC332KATME
Order 'cap cer 3300pf 10% 1kv x7r 1808 - 1808AC332KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC332KATME-ND.
CAP CER 3300PF 10% 1KV X7R 1206 - 1206AC332KAT1A
Order 'cap cer 3300pf 10% 1kv x7r 1206 - 1206AC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC332KAT1A-ND.
CAP CER 3300PF 10% 1KV X7R 1210 - 1210AC332KAT1A
Order 'cap cer 3300pf 10% 1kv x7r 1210 - 1210AC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC332KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA13A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA13A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA19A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA1RE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA1RE-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATBE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATBE-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATME
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATRE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATRE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATBE
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATBE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATME-ND.
Send this link via E-Mail
Help With This Screen