CAP CER 33PF 10% 1000V X7R 1808 - 1808AC330KAT1A
| Digi-Key Part Number | 1808AC330KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808AC330KAT1A | |||
| Description | CAP CER 33PF 10% 1000V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC330KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC330KAT1A 1808AC330KAT1A |
1808AC330KAT1A Specification Sheet
CAP CER 33PF 10% 1000V X7R 1808 - 1808AC330KAT1A (1808AC330KAT1A-ND)
Related parts :CAP CER 33PF 10% 1000V X7R 1808 - 1808AC330KAT1A
Order 'cap cer 33pf 10% 1000v x7r 1808 - 1808AC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330KAT1A-ND.
CAP CER 33PF 10% 1000V X7R 1206 - 1206AC330KA11A
Order 'cap cer 33pf 10% 1000v x7r 1206 - 1206AC330KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC330KA11A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT1A
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT1A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT9A
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT9A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KATME
Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KATME-ND.
CAP CER 33PF 20% 1000V X7R 1808 - 1808AC330MAT1A
Order 'cap cer 33pf 20% 1000v x7r 1808 - 1808AC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330MAT1A-ND.
CAP CER 39PF 10% 1000V X7R 1808 - 1808AC390KAT9A
Order 'cap cer 39pf 10% 1000v x7r 1808 - 1808AC390KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC390KAT9A-ND.
CAP CER 39PF 10% 1000V X7R 1808 - 1808AC390KATME
Order 'cap cer 39pf 10% 1000v x7r 1808 - 1808AC390KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC390KATME-ND.
CAP CER 390PF 10% 1000V X7R 1808 - 1808AC391KAT1A
Order 'cap cer 390pf 10% 1000v x7r 1808 - 1808AC391KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC391KAT1A-ND.
CAP CER 33PF 10% 2000V X7R 1808 - 1808GC330KAT1A
Order 'cap cer 33pf 10% 2000v x7r 1808 - 1808GC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330KAT1A-ND.
CAP CER 33PF 10% 1500V X7R 1808 - 1808SC330KAT1A
Order 'cap cer 33pf 10% 1500v x7r 1808 - 1808SC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC330KAT1A-ND.
CAP CER 33PF 10% 1000V X7R 1812 - 1812AC330KAT9A
Order 'cap cer 33pf 10% 1000v x7r 1812 - 1812AC330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC330KAT9A-ND.
CAP CER 33PF 10% 1000V X7R 1812 - 1812AC330KATME
Order 'cap cer 33pf 10% 1000v x7r 1812 - 1812AC330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC330KATME-ND.
CAP CER 33PF 10% 1000V C0G 1206 - 1206AA330KA11A
Order 'cap cer 33pf 10% 1000v c0g 1206 - 1206AA330KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA330KA11A-ND.
CAP CER 10PF 10% 1000V X7R 1206 - 1206AC100KAT1A
Order 'cap cer 10pf 10% 1000v x7r 1206 - 1206AC100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC100KAT1A-ND.
Send this link via E-Mail
Help With This Screen