CAP CER 2200PF 10% 1KV X7R 1808 - 1808AC222KAT1A - Capacitors
| Digi-Key Part Number | 1808AC222KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808AC222KAT1A | |||
| Description | CAP CER 2200PF 10% 1KV X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC222KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC222KAT1A 1808AC222KAT1A |
1808AC222KAT1A Specification Sheet
CAP CER 2200PF 10% 1KV X7R 1808 - 1808AC222KAT1A (1808AC222KAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 2200PF 10% 1KV X7R 1808 - 1808AC222KAT1A
Order 'cap cer 2200pf 10% 1kv x7r 1808 - 1808AC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC222KAT1A-ND.
CAP CER 2200PF 10% 1KV X7R 1808 - 1808AC222KAT9A
Order 'cap cer 2200pf 10% 1kv x7r 1808 - 1808AC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC222KAT9A-ND.
CAP CER 2200PF 10% 1KV X7R 1808 - 1808AC222KATME
Order 'cap cer 2200pf 10% 1kv x7r 1808 - 1808AC222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC222KATME-ND.
CAP CER 2200PF 10% 1KV X7R 1210 - 1210AC222KA11A
Order 'cap cer 2200pf 10% 1kv x7r 1210 - 1210AC222KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC222KA11A-ND.
CAP CER 2200PF 10% 1KV X7R 1210 - 1210AC222KAT1A
Order 'cap cer 2200pf 10% 1kv x7r 1210 - 1210AC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC222KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA13A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA13A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA19A
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA1RE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA1RE-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATBE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATBE-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATME
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KATRE
Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KATRE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
Send this link via E-Mail
Help With This Screen