IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5N
| Digi-Key Part Number | EPM7256AEQC208-5N-ND |
72 |
172.00028 |
Extended Price
12384.02 |
| Manufacturer Part Number | EPM7256AEQC208-5N | |||
| Description | IC MAX 7000 CPLD 256 208-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPM7256AEQC208-5N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 164 |
| Number of Logic Blocks/Elements | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 208-PQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000A |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 5.5nS |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPM7256AEQC208 5N EPM7256AEQC2085N |
EPM7256AEQC208-5N Specification Sheet
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5N (EPM7256AEQC208-5N-ND)
Related parts :IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEQC208-5N-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-5
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2056-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-10
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2349-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-7
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2350-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-10
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1219-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-15
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1220-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-15N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-15N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2064-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-7
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2065-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-7N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2066-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQI208-7
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQI208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEQI208-7-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQI208-7N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQI208-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256AEQI208-7N-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-10N
Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7256SQC208-10N-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1170-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1171-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10N
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1988-ND.
Send this link via E-Mail
Help With This Screen