Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10 - Integrated Circuits (ICs)

Digi-Key Part Number EPM3256AQI208-10-ND
Price Break
72
Unit Price
26.00000
Extended Price
1872.00
Manufacturer Part NumberEPM3256AQI208-10
DescriptionIC MAX 3000A CPLD 256 208-PQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPM3256AQI208-10
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells256
Number of I /O158
Number of Logic Blocks/Elements16
Operating Temperature-40°C ~ 85°C
Package / Case208-PQFP
Features-
Names, Registered & Trademark NamesMAX®3000A
Voltage3.3V
Memory TypeEEPROM
Delay Time tpd(1) Max10.0nS
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM3256AQI208 10
EPM3256AQI20810

EPM3256AQI208-10 Specification Sheet

Image of IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10

IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10 (EPM3256AQI208-10-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3256AQI208-10-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1170-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10N
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQI208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3256AQI208-10N-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1171-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10
 Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1175-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-10
 Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1219-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10N
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1988-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7N
 Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1989-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQI208-10
 Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AQI208-10-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256AEQC208-10
 Order 'ic max 7000 cpld 256 208-pqfp - EPM7256AEQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2349-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATC144-10
 Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1172-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATI144-10
 Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATI144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1174-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-7
 Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1176-ND.
IC MAX 7000 CPLD 256 208-PQFP - EPM7256SQC208-15
 Order 'ic max 7000 cpld 256 208-pqfp - EPM7256SQC208-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1220-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10N
 Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1994-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7N Next: IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10N