IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | EPM3064ALC44-7-ND |
390 |
2.60000 |
Extended Price
1014.00 |
| Manufacturer Part Number | EPM3064ALC44-7 | |||
| Description | IC MAX 3000A CPLD 64 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM3064ALC44-7 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 64 |
| Number of I /O | 34 |
| Number of Logic Blocks/Elements | 4 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 44-PLCC |
| Features | - |
| Voltage | 3.0 V ~ 3.6 V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 7.5nS |
| Packaging | Tube |
| Drawing Number | 544; DS-44PLCC05-2.0; L; 44 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM3064ALC44 7 EPM3064ALC447 |
EPM3064ALC44-7 Specification Sheet
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-7 (EPM3064ALC44-7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-7
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3064ALC44-7-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-10
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1155-5-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-10N
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1972-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-4
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1973-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-4N
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3064ALC44-4N-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALC44-7N
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3064ALC44-7N-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-7
Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1196-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7
Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2016-5-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALI44-10
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALI44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3064ALI44-10-ND.
IC MAX 3000A CPLD 64 44-PLCC - EPM3064ALI44-10N
Order 'ic max 3000a cpld 64 44-plcc - EPM3064ALI44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3064ALI44-10N-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064LC44-7
Order 'ic max 7000 cpld 64 44-plcc - EPM7064LC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2299-5-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALC44-7
Order 'ic max 3000a cpld 32 44-plcc - EPM3032ALC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3032ALC44-7-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATC44-7
Order 'ic max 3000a cpld 64 44-tqfp - EPM3064ATC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1161-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10
Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1195-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064LI44-15
Order 'ic max 7000 cpld 64 44-plcc - EPM7064LI44-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1784-ND.
Send this link via E-Mail
Help With This Screen
