Keywords:





1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME

CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME

Digi-Key Part Number 1808AC152MATME-ND
Price Break
2000
Unit Price
.47300
Extended Price
946.00
Manufacturer Part Number1808AC152MATME
DescriptionCAP CER 1500PF 20% 1KV X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME
Technical/Catalog Information1808AC152MATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 1000V (1kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness2.03mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808AC152MATME
1808AC152MATME

1808AC152MATME Specification Sheet

Image of CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME

CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME (1808AC152MATME-ND)

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME
 Order 'cap cer 1500pf 20% 1kv x7r 1808 - 1808AC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152MATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MAT1A
 Order 'cap cer 1500pf 20% 1kv x7r 1808 - 1808AC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KA11A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT3A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT9A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATBE
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATME
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152MAT1A
 Order 'cap cer 1500pf 20% 1kv x7r 1812 - 1812AC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152MAT3A
 Order 'cap cer 1500pf 20% 1kv x7r 1812 - 1812AC152MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152MAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC152MAT1A
 Order 'cap cer 1500pf 20% 1kv x7r 2225 - 2225AC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC152MAT9A
 Order 'cap cer 1500pf 20% 1kv x7r 2225 - 2225AC152MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC152MAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA152KAT1A
 Order 'cap cer 1500pf 10% 1kv c0g 1808 - 1808AA152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA152KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC102MAJ1A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC102MAT1AJ
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1AJ-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC102MAT1A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1A-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152MATME
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MAT1A Next: CAP CER 1500PF 20% 1KV X7R 1812 - 1812AC152MAT1A
CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME