Keywords:





BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F - Boxes, Enclosures, Racks

Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WR1F

Digi-Key Part Number 1590WR1F-ND
Price Break
1
Unit Price
39.78000
Extended Price
39.78
Manufacturer Part Number1590WR1F
DescriptionBOX WTRTGHT W/FLG BASE7.55X4.38"
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WR1F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WR1F
Technical/Catalog Information1590WR1F
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
FeaturesWatertight
MaterialMetal, Aluminum
RatingsIP65
Shipping InfoShipped from Digi-Key
Size / Dimension7.55" L x 4.38" W x 2.24" H (191.77mm x 111.25mm x 56.9mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox with Mounting Flange
Material Flammability Rating-
Other Names 1590WR1F
1590WR1F

1590WR1F Specification Sheet

Image of BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F

BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F (1590WR1F-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WR1F
BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F
 Order 'box wtrtght w/flg base7.55x4.38" - 1590WR1F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WR1F-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFBK
 Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFBK-ND.
BOX WTRTGHT W/FLG 3.64X1.52" BLK - 1590WAFLBK
 Order 'box wtrtght w/flg 3.64x1.52" blk - 1590WAFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFLBK-ND.
BOX WTRTGHT W/FLG LID 3.64X1.52" - 1590WAFL
 Order 'box wtrtght w/flg lid 3.64x1.52" - 1590WAFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAFL-ND.
BOX WTRTGHT W/FLG BASE3.64X1.52" - 1590WAF
 Order 'box wtrtght w/flg base3.64x1.52" - 1590WAF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WAF-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBBFBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFBK-ND.
BOX WTRTGHT W/FLG 4.67X3.68" BLK - 1590WBBFLBK
 Order 'box wtrtght w/flg 4.67x3.68" blk - 1590WBBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFLBK-ND.
BOX WTRTGHT W/FLG LID 4.67X3.68" - 1590WBBFL
 Order 'box wtrtght w/flg lid 4.67x3.68" - 1590WBBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBFL-ND.
BOX WTRTGHT W/FLG BASE4.67X3.68" - 1590WBBF
 Order 'box wtrtght w/flg base4.67x3.68" - 1590WBBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBBF-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBFBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFBK-ND.
BOX WTRTGHT W/FLG 4.39X2.34" BLK - 1590WBFLBK
 Order 'box wtrtght w/flg 4.39x2.34" blk - 1590WBFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFLBK-ND.
BOX WTRTGHT W/FLG LID 4.39X2.34" - 1590WBFL
 Order 'box wtrtght w/flg lid 4.39x2.34" - 1590WBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBFL-ND.
BOX WTRTGHT W/FLG BASE4.39X2.34" - 1590WBF
 Order 'box wtrtght w/flg base4.39x2.34" - 1590WBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WBF-ND.
BOX WTRTGHT W/FLG 4.72X3.7" BLK - 1590WCFBK
 Order 'box wtrtght w/flg 4.72x3.7" blk - 1590WCFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFBK-ND.
BOX WTRTGHT W/FLG 4.72"X3.7" BLK - 1590WCFLBK
 Order 'box wtrtght w/flg 4.72"x3.7" blk - 1590WCFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590WCFLBK-ND.

Options for Metal, Aluminum Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590WR1F
Send this link via E-Mail
Help With This Screen

BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX WTRTGHT W/FLG BASE7.38X7.38" - 1590WFF Next: BOX WTRTGHT W/FLG LID 3.64X1.52" - 1590WAFL
BOX WTRTGHT W/FLG BASE7.55X4.38" - 1590WR1F