1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT1A
CAP CER 1500PF 10% 1000V X7R SMD - 1808AC152KAT1A - Capacitors
| Digi-Key Part Number | 1808AC152KAT1A-ND |
2000 |
.28800 |
Extended Price
576.00 |
| Manufacturer Part Number | 1808AC152KAT1A | |||
| Description | CAP CER 1500PF 10% 1000V X7R SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC152KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC152KAT1A 1808AC152KAT1A |
1808AC152KAT1A Specification Sheet
CAP CER 1500PF 10% 1000V X7R SMD - 1808AC152KAT1A (1808AC152KAT1A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT1A1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT1A
Order 'cap cer 1500pf 10% 1000v x7r smd - 1808AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KA11A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT3A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT9A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATBE
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATME
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152KAT1A\SB
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT1A\SB-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152KAT3A
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152KATBE
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC152KATME
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1825 - 1825AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 1000V (1kV) 2220AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 2220 - 2220AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC152KAT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT1A
Send this link via E-Mail
Help With This Screen
