IC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-100AXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 3.3V CY37064VP100-100AXCT
| Digi-Key Part Number | CY37064VP100-100AXCT-ND |
1500 |
5.04000 |
Extended Price
7560.00 |
| Manufacturer Part Number | CY37064VP100-100AXCT | |||
| Description | IC CPLD 64 MACROCELL 100-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY37064VP100-100AXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In-System Reprogrammable (ISR) CMOS |
| Number of Macrocells | 64 |
| Number of I /O | 69 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 100-TQFP |
| Features | - |
| Voltage | 3.3V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 8.5nS |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY37064VP100 100AXCT CY37064VP100100AXCT |
CY37064VP100-100AXCT Specification Sheet
IC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-100AXCT (CY37064VP100-100AXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 3.3V CY37064VP100-100AXCTIC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-100AXCT
Order 'ic cpld 64 macrocell 100-tqfp - CY37064VP100-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064VP100-100AXCT-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-100AXC
Order 'ic cpld 64 macrocell 100-tqfp - CY37064VP100-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064VP100-100AXC-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-100AXI
Order 'ic cpld 64 macrocell 100-tqfp - CY37064VP100-100AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064VP100-100AXI-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064VP100-143AXC
Order 'ic cpld 64 macrocell 100-tqfp - CY37064VP100-143AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064VP100-143AXC-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-125AC
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1287-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-125AXC
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1722-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-125AXI
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-125AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1936-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-125AXIT
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-125AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P100-125AXIT-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-200AXC
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P100-200AXC-ND.
IC CPLD 64 MACROCELL 100-TQFP - CY37064P100-200AXCT
Order 'ic cpld 64 macrocell 100-tqfp - CY37064P100-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P100-200AXCT-ND.
IC CPLD 64 MACROCELL 44-TQFP - CY37064VP44-100AXCT
Order 'ic cpld 64 macrocell 44-tqfp - CY37064VP44-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064VP44-100AXCT-ND.
IC CPLD 128 MACROCELL 100-TQFP - CY37128P100-100AXC
Order 'ic cpld 128 macrocell 100-tqfp - CY37128P100-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37128P100-100AXC-ND.
IC CPLD 128 MACROCELL 100-TQFP - CY37128P100-125AXC
Order 'ic cpld 128 macrocell 100-tqfp - CY37128P100-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2903-ND.
IC CPLD 128 MACROCELL 100-TQFP - CY37128P100-125AXI
Order 'ic cpld 128 macrocell 100-tqfp - CY37128P100-125AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37128P100-125AXI-ND.
IC CPLD 128 MACROCELL 100-TQFP - CY37128P100-125AXIT
Order 'ic cpld 128 macrocell 100-tqfp - CY37128P100-125AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37128P100-125AXIT-ND.
Options for Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 3.3V CY37064VP100-100AXCT
Send this link via E-Mail
Help With This Screen
