CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A - Capacitors
| Digi-Key Part Number | 1808AC152KA11A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808AC152KA11A | |||
| Description | CAP CER 1500PF 10% 1KV X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808AC152KA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808AC152KA11A 1808AC152KA11A |
1808AC152KA11A Specification Sheet
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A (1808AC152KA11A-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KAT3A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KAT9A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT9A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KATBE
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATBE-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KATME
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATME-ND.
CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MAT1A
Order 'cap cer 1500pf 20% 1kv x7r 1808 - 1808AC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152MAT1A-ND.
CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MATME
Order 'cap cer 1500pf 20% 1kv x7r 1808 - 1808AC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152MATME-ND.
CAP CER 1500PF 10% 1KV X7R 1206 - 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1210 - 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
CAP CER 1500PF 10% 1KV C0G 1808 - 1808AA152KAT1A
Order 'cap cer 1500pf 10% 1kv c0g 1808 - 1808AA152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KAT1A\SB
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT1A\SB-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KAT3A
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KAT3A-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KATBE
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KATBE-ND.
CAP CER 1500PF 10% 1KV X7R 1812 - 1812AC152KATME
Order 'cap cer 1500pf 10% 1kv x7r 1812 - 1812AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC152KATME-ND.
Send this link via E-Mail
Help With This Screen
