Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125JXCT
IC CPLD 64 MACROCELL 44-PLCC - CY37064P44-125JXCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY37064P44-125JXCT-ND |
500 |
4.49550 |
Extended Price
2247.75 |
| Manufacturer Part Number | CY37064P44-125JXCT | |||
| Description | IC CPLD 64 MACROCELL 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY37064P44-125JXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In-System Reprogrammable (ISR) CMOS |
| Number of Macrocells | 64 |
| Number of I /O | 37 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 44-PLCC |
| Features | - |
| Voltage | 5V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 6.0nS |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY37064P44 125JXCT CY37064P44125JXCT |
CY37064P44-125JXCT Specification Sheet
IC CPLD 64 MACROCELL 44-PLCC - CY37064P44-125JXCT (CY37064P44-125JXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125JXCTCypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125JXCT
Order 'ic cpld 64 macrocell 44-plcc - CY37064P44-125JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-125JXCT-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tube 5V CY37064P44-125JXC
Order 'ic cpld 64 macrocell 44-plcc - CY37064P44-125JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2902-5-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) Flash Tube 3.3V/5V CY7C372I-100JC
Order 'ic cpld 64 macrocell 44-plcc - CY7C372I-100JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1268-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 5V CY37064P44-125AC
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1288-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 5V CY37064P44-125AXC
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1723-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125AXCT
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-125AXCT-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 5V CY37064P44-125AXI
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-125AXI-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125AXIT
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-125AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-125AXIT-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 5V CY37064P44-154AXI
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-154AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-154AXI-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tray 5V CY37064P44-154JXI
Order 'ic cpld 64 macrocell 44-tqfp - CY37064P44-154JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37064P44-154JXI-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) Flash Tube 3.3V/5V CY7C371I-110JC
Order 'ic cpld 32 macrocell 44-plcc - CY7C371I-110JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1267-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tube 5V CY37032P44-125JXC
Order 'ic cpld 32 macrocell 44-plcc - CY37032P44-125JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-125JXC-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tube 5V CY37032P44-154JXI
Order 'ic cpld 32 macrocell 44-plcc - CY37032P44-154JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY37032P44-154JXI-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) Flash Tube 3.3V/5V CY7C373I-100JC
Order 'ic cpld 64 macrocell 84-plcc - CY7C373I-100JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1269-ND.
Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tube 5V CY37064P84-125JC
Order 'ic cpld 64 macrocell 84-plcc - CY37064P84-125JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1289-ND.
Options for Cypress Semiconductor Corp Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In-System Reprogrammable (ISR) CMOS Tape & Reel (TR) 5V CY37064P44-125JXCT
Send this link via E-Mail
Help With This Screen
