Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MA11A - Capacitors

Digi-Key Part Number 1808AC103MA11A-ND
Price Break
2000
Unit Price
.42800
Extended Price
856.00
Manufacturer Part Number1808AC103MA11A
DescriptionCAP CER 10000PF 20% 1KV X7R 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1808AC103MA11A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated1000V (1kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1808AC103MA11A
1808AC103MA11A

1808AC103MA11A Specification Sheet

Image of CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MA11A

CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MA11A (1808AC103MA11A-ND) - Capacitors

Related parts Capacitors :
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MA11A
 Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MA11A-ND.
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MATBE
 Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MATBE-ND.
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MATME
 Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MATME-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAJ1A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAJ1A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1AJ
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1AJ-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT3A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT3A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT9A
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT9A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MATBE
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MATBE-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MATME
 Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MATME-ND.
CAP CER 10000PF 5% 1KV X7R 1808 - 1808AC103JAT1A
 Order 'cap cer 10000pf 5% 1kv x7r 1808 - 1808AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103JAT1A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
 Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
 Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
 Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATBE
 Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATBE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 20% 1KV C0G 3640 - 3640AA103MAT9A Next: CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MATBE