CAP CER 10000PF 5% 1KV X7R 1808 - 1808AC103JAT1A
| Digi-Key Part Number | 1808AC103JAT1A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808AC103JAT1A | |||
| Description | CAP CER 10000PF 5% 1KV X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC103JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC103JAT1A 1808AC103JAT1A |
1808AC103JAT1A Specification Sheet
CAP CER 10000PF 5% 1KV X7R 1808 - 1808AC103JAT1A (1808AC103JAT1A-ND)
Related parts:CAP CER 10000PF 5% 1KV X7R 1808 - 1808AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1808 - 1808AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103JAT1A-ND.
CAP CER 1000PF 5% 1KV X7R 1808 - 1808AC102JAT1A
Order 'cap cer 1000pf 5% 1kv x7r 1808 - 1808AC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102JAT1A-ND.
CAP CER 1000PF 5% 1KV X7R 1808 - 1808AC102JAT9A
Order 'cap cer 1000pf 5% 1kv x7r 1808 - 1808AC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102JAT9A-ND.
CAP CER 1000PF 5% 1KV X7R 1808 - 1808AC102JATME
Order 'cap cer 1000pf 5% 1kv x7r 1808 - 1808AC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102JATME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATBE
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATBE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KBT1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KBT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KBT1A-ND.
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MA11A
Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MA11A-ND.
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MATBE
Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MATBE-ND.
CAP CER 10000PF 20% 1KV X7R 1808 - 1808AC103MATME
Order 'cap cer 10000pf 20% 1kv x7r 1808 - 1808AC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103MATME-ND.
CAP CER 10000PF 5% 1KV X7R 1812 - 1812AC103JAJ1A
Order 'cap cer 10000pf 5% 1kv x7r 1812 - 1812AC103JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103JAJ1A-ND.
CAP CER 10000PF 5% 1KV X7R 1812 - 1812AC103JAT1A
Order 'cap cer 10000pf 5% 1kv x7r 1812 - 1812AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103JAT1A-ND.
Send this link via E-Mail
Help With This Screen