CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1A
| Digi-Key Part Number | 1808AC102MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808AC102MAT1A | |||
| Description | CAP CER 1000PF 20% 1KV X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC102MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC102MAT1A 1808AC102MAT1A |
1808AC102MAT1A Specification Sheet
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1A (1808AC102MAT1A-ND)
Related parts:CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAJ1A
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAJ1A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT1AJ
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT1AJ-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT3A
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT3A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MAT9A
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MAT9A-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MATBE
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MATBE-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - 1808AC102MATME
Order 'cap cer 1000pf 20% 1kv x7r 1808 - 1808AC102MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102MATME-ND.
CAP CER 1000PF 20% 1KV X7R 1808 - LD08AC102MAB1A
Order 'cap cer 1000pf 20% 1kv x7r 1808 - LD08AC102MAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD08AC102MAB1A-ND.
CAP CER 1000PF 20% 1KV X7R 1206 - 1206AC102MA11A
Order 'cap cer 1000pf 20% 1kv x7r 1206 - 1206AC102MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102MA11A-ND.
CAP CER 1000PF 20% 1KV X7R 1206 - 1206AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 1206 - 1206AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1210 - 1210AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 1210 - 1210AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1210 - 1210AC102MAT3A
Order 'cap cer 1000pf 20% 1kv x7r 1210 - 1210AC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102MAT3A-ND.
CAP CER 1000PF 20% 1KV C0G 1808 - 1808AA102MA19A
Order 'cap cer 1000pf 20% 1kv c0g 1808 - 1808AA102MA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA102MA19A-ND.
CAP CER 1000PF 20% 1KV C0G 1808 - 1808AA102MAT1AJ
Order 'cap cer 1000pf 20% 1kv c0g 1808 - 1808AA102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA102MAT1AJ-ND.
CAP CER 1000PF 20% 1KV C0G 1808 - 1808AA102MAT1A
Order 'cap cer 1000pf 20% 1kv c0g 1808 - 1808AA102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA102MAT1A-ND.
Send this link via E-Mail
Help With This Screen