IC CPLD 20NS LOWV LOW PWR 68PLCC - ATF1504ASVL-20JI68
| Digi-Key Part Number | ATF1504ASVL20JI68-ND |
198 |
4.00500 |
Extended Price
792.99 |
| Manufacturer Part Number | ATF1504ASVL-20JI68 | |||
| Description | IC CPLD 20NS LOWV LOW PWR 68PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ATF1504ASVL-20JI68 |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 68-PLCC |
| Supply Voltage Typical | 3.30 V [Nom] |
| Number of Macrocells | 64 [Nom] |
| Number of I/O Pins | 68 [Nom] |
| Number of Registers | 64 [Nom] |
| Usable Gates | 1.5K |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 20.0 ns [Max] |
| Temperature Characteristics | Industrial |
| Memory Type | EEPROM |
| Special Features | ISP (In-System Programmable) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATF1504ASVL 20JI68 ATF1504ASVL20JI68 ATF1504ASVL20JI68 ND ATF1504ASVL20JI68ND ATF1504ASVL20JI68 |
ATF1504ASVL-20JI68 Specification Sheet
IC CPLD 20NS LOWV LOW PWR 68PLCC - ATF1504ASVL-20JI68 (ATF1504ASVL20JI68-ND)
Related parts:IC CPLD 20NS LOWV LOW PWR 68PLCC - ATF1504ASVL-20JI68
Order 'ic cpld 20ns lowv low pwr 68plcc - ATF1504ASVL-20JI68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI68-ND.
IC CPLD 20NS LOWV LOW PWR 44TQFP - ATF1504ASVL-20AI44
Order 'ic cpld 20ns lowv low pwr 44tqfp - ATF1504ASVL-20AI44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AI44-ND.
IC CPLD 20NS LOWV LOW PWR 44TQFP - ATF1504ASVL-20AU44
Order 'ic cpld 20ns lowv low pwr 44tqfp - ATF1504ASVL-20AU44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20AU44-ND.
IC CPLD 20NS LOWV LOW PWR 44PLCC - ATF1504ASVL-20JI44
Order 'ic cpld 20ns lowv low pwr 44plcc - ATF1504ASVL-20JI44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI44-ND.
IC CPLD 20NS LOWV LOW PWR 44PLCC - ATF1504ASVL-20JU44
Order 'ic cpld 20ns lowv low pwr 44plcc - ATF1504ASVL-20JU44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20JU44-ND.
IC CPLD 20NS LOWV LOW PWR 84PLCC - ATF1508ASVL-20JI84
Order 'ic cpld 20ns lowv low pwr 84plcc - ATF1508ASVL-20JI84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL20JI84-ND.
IC CPLD 20NS LOWV LOW PWR 84PLCC - ATF1508ASVL-20JU84
Order 'ic cpld 20ns lowv low pwr 84plcc - ATF1508ASVL-20JU84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL-20JU84-ND.
IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AI100
Order 'ic cpld 20ns lowv lowpwr 100tqfp - ATF1504ASVL-20AI100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AI10-ND.
IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AU100
Order 'ic cpld 20ns lowv lowpwr 100tqfp - ATF1504ASVL-20AU100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20AU100-ND.
IC CPLD 20NS LOWV LOWPWR 100QPFP - ATF1504ASVL-20QI100
Order 'ic cpld 20ns lowv lowpwr 100qpfp - ATF1504ASVL-20QI100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20QI10-ND.
IC CPLD 25NS LOW PWR 68PLCC - ATF1504ASL-25JI68
Order 'ic cpld 25ns low pwr 68plcc - ATF1504ASL-25JI68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASL-25JI68-ND.
IC CPLD 20NS LOW VOLT 84PLCC - ATF1504ASVL-20JI84
Order 'ic cpld 20ns low volt 84plcc - ATF1504ASVL-20JI84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI84-ND.
IC CPLD 20NS LOW POW 44TQFP - ATF1500AL-20AI
Order 'ic cpld 20ns low pow 44tqfp - ATF1500AL-20AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1500AL-20AI-ND.
IC CPLD 20NS LOW POW 44TQFP - ATF1500AL-20AU
Order 'ic cpld 20ns low pow 44tqfp - ATF1500AL-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1500AL-20AU-ND.
IC CPLD 20NS LOW POW 44PLCC - ATF1500AL-20JI
Order 'ic cpld 20ns low pow 44plcc - ATF1500AL-20JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1500AL-20JI-ND.
Send this link via E-Mail
Help With This Screen