IC CPLD 64MACROCELL LV LP 68PLCC - ATF1504ASVL-20JC68
| Digi-Key Part Number | ATF1504ASVL20JC68-ND |
1 25 100 |
4.73000 3.08000 2.75000 |
Extended Price
4.73 77.00 275.00 |
| Manufacturer Part Number | ATF1504ASVL-20JC68 | |||
| Description | IC CPLD 64MACROCELL LV LP 68PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ATF1504ASVL-20JC68 |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 68-PLCC |
| Supply Voltage Typical | 3.30 V [Nom] |
| Number of Macrocells | 64 [Nom] |
| Number of I/O Pins | 68 [Nom] |
| Number of Registers | 64 [Nom] |
| Usable Gates | 1.5K |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 20.0 ns [Max] |
| Temperature Characteristics | Commercial |
| Memory Type | EEPROM |
| Special Features | ISP (In-System Programmable) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATF1504ASVL 20JC68 ATF1504ASVL20JC68 ATF1504ASVL20JC68 ND ATF1504ASVL20JC68ND ATF1504ASVL20JC68 |
ATF1504ASVL-20JC68 Specification Sheet
IC CPLD 64MACROCELL LV LP 68PLCC - ATF1504ASVL-20JC68 (ATF1504ASVL20JC68-ND)
Related parts:IC CPLD 64MACROCELL LV LP 68PLCC - ATF1504ASVL-20JC68
Order 'ic cpld 64macrocell lv lp 68plcc - ATF1504ASVL-20JC68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JC68-ND.
IC CPLD 64MACROCELL LV LP 44PLCC - ATF1504ASVL-15JC44
Order 'ic cpld 64macrocell lv lp 44plcc - ATF1504ASVL-15JC44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL15JC44-ND.
IC CPLD 64MACROCEL LV LP 100TQFP - ATF1504ASVL-20AC100
Order 'ic cpld 64macrocel lv lp 100tqfp - ATF1504ASVL-20AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AC10-ND.
IC CPLD 64MACROCELL LV LP 44TQFP - ATF1504ASVL-20AC44
Order 'ic cpld 64macrocell lv lp 44tqfp - ATF1504ASVL-20AC44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AC44-ND.
IC CPLD 64MACROCELL LV LP 44PLCC - ATF1504ASVL-20JC44
Order 'ic cpld 64macrocell lv lp 44plcc - ATF1504ASVL-20JC44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JC44-ND.
IC CPLD 64MACROCELL LV LP 84PLCC - ATF1504ASVL-20JC84
Order 'ic cpld 64macrocell lv lp 84plcc - ATF1504ASVL-20JC84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JC84-ND.
IC CPLD 64 MACROCELL LP 68PLCC - ATF1504ASL-20JC68
Order 'ic cpld 64 macrocell lp 68plcc - ATF1504ASL-20JC68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASL-20JC68-ND.
IC CPLD 32MACROCELL LV LP 44PLCC - ATF1502ASVL-30JC44
Order 'ic cpld 32macrocell lv lp 44plcc - ATF1502ASVL-30JC44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1502ASVL30JC44-ND.
IC CPLD 128MACROCL LV LP 100TQFP - ATF1508ASVL-20AC100
Order 'ic cpld 128macrocl lv lp 100tqfp - ATF1508ASVL-20AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL20AC10-ND.
IC CPLD 32MACROCELL LV LP 44TQFP - ATF1502ASVL-30AC44
Order 'ic cpld 32macrocell lv lp 44tqfp - ATF1502ASVL-30AC44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1502ASVL30AC44-ND.
IC CPLD 64MACROCELL 10NS 100TQFP - ATF1504AS-10AC100
Order 'ic cpld 64macrocell 10ns 100tqfp - ATF1504AS-10AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504AS-10AC100-ND.
IC CPLD 64 MACROCELL 10NS 68PLCC - ATF1504AS-10JC68
Order 'ic cpld 64 macrocell 10ns 68plcc - ATF1504AS-10JC68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504AS-10JC68-ND.
IC CPLD 64MACROCELL 10NS 100PQFP - ATF1504AS-10QC100
Order 'ic cpld 64macrocell 10ns 100pqfp - ATF1504AS-10QC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504AS-10QC100-ND.
IC CPLD 64MACROCELL 15NS 100TQFP - ATF1504AS-15AC100
Order 'ic cpld 64macrocell 15ns 100tqfp - ATF1504AS-15AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504AS-15AC100-ND.
IC CPLD 64 MACROCELL LP 100TQFP - ATF1504ASL-20AC100
Order 'ic cpld 64 macrocell lp 100tqfp - ATF1504ASL-20AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASL20AC100-ND.
Send this link via E-Mail
Help With This Screen