IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AU100 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ATF1504ASVL-20AU100-ND |
1 25 100 |
6.67000 4.34000 3.88000 |
Extended Price
6.67 108.50 388.00 |
| Manufacturer Part Number | ATF1504ASVL-20AU100 | |||
| Description | IC CPLD 20NS LOWV LOWPWR 100TQFP | |||
| Quantity Available | 1003 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATF1504ASVL-20AU100 |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-TQFP |
| Supply Voltage Typical | 3.30 V [Nom] |
| Number of Macrocells | 64 [Nom] |
| Number of I/O Pins | 68 [Nom] |
| Number of Registers | 64 [Nom] |
| Usable Gates | 1.5K |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Type | CPLD (EPLD) |
| Delay Time - Tpd(1) | 20.0 ns [Max] |
| Temperature Characteristics | Industrial |
| Memory Type | EEPROM |
| Special Features | ISP (In-System Programmable) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATF1504ASVL 20AU100 ATF1504ASVL20AU100 |
ATF1504ASVL-20AU100 Specification Sheet
IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AU100 (ATF1504ASVL-20AU100-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AU100
Order 'ic cpld 20ns lowv lowpwr 100tqfp - ATF1504ASVL-20AU100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20AU100-ND.
IC CPLD 20NS LOWV LOWPWR 100TQFP - ATF1504ASVL-20AI100
Order 'ic cpld 20ns lowv lowpwr 100tqfp - ATF1504ASVL-20AI100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AI10-ND.
IC CPLD 20NS LOWV LOWPWR 100QPFP - ATF1504ASVL-20QI100
Order 'ic cpld 20ns lowv lowpwr 100qpfp - ATF1504ASVL-20QI100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20QI10-ND.
IC CPLD 20NS LOWV LOW PWR 44TQFP - ATF1504ASVL-20AI44
Order 'ic cpld 20ns lowv low pwr 44tqfp - ATF1504ASVL-20AI44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AI44-ND.
IC CPLD 20NS LOWV LOW PWR 44TQFP - ATF1504ASVL-20AU44
Order 'ic cpld 20ns lowv low pwr 44tqfp - ATF1504ASVL-20AU44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20AU44-ND.
IC CPLD 20NS LOWV LOW PWR 44PLCC - ATF1504ASVL-20JI44
Order 'ic cpld 20ns lowv low pwr 44plcc - ATF1504ASVL-20JI44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI44-ND.
IC CPLD 20NS LOWV LOW PWR 68PLCC - ATF1504ASVL-20JI68
Order 'ic cpld 20ns lowv low pwr 68plcc - ATF1504ASVL-20JI68' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI68-ND.
IC CPLD 20NS LOWV LOW PWR 44PLCC - ATF1504ASVL-20JU44
Order 'ic cpld 20ns lowv low pwr 44plcc - ATF1504ASVL-20JU44' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL-20JU44-ND.
IC CPLD 64MACROCEL LV LP 100TQFP - ATF1504ASVL-20AC100
Order 'ic cpld 64macrocel lv lp 100tqfp - ATF1504ASVL-20AC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20AC10-ND.
IC CPLD 20NS LOW VOLT 84PLCC - ATF1504ASVL-20JI84
Order 'ic cpld 20ns low volt 84plcc - ATF1504ASVL-20JI84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20JI84-ND.
IC CPLD 20NS LOWV LOW PWR 84PLCC - ATF1508ASVL-20JI84
Order 'ic cpld 20ns lowv low pwr 84plcc - ATF1508ASVL-20JI84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL20JI84-ND.
IC CPLD 20NS LOWV LOW PWR 84PLCC - ATF1508ASVL-20JU84
Order 'ic cpld 20ns lowv low pwr 84plcc - ATF1508ASVL-20JU84' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL-20JU84-ND.
IC CPLD 20NS LOW V LWPWR 100TQFP - ATF1508ASVL-20AU100
Order 'ic cpld 20ns low v lwpwr 100tqfp - ATF1508ASVL-20AU100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL-20AU100-ND.
IC CPLD 20NS 100PQFP - ATF1504ASVL-20QC100
Order 'ic cpld 20ns 100pqfp - ATF1504ASVL-20QC100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1504ASVL20QC10-ND.
IC CPLD 20NS LOW V LWPWR 100TQFP - ATF1508ASVL-20AI100
Order 'ic cpld 20ns low v lwpwr 100tqfp - ATF1508ASVL-20AI100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATF1508ASVL20AI10-ND.
Send this link via E-Mail
Help With This Screen