IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-2021-ND |
1 |
25.00000 |
Extended Price
25.00 |
| Manufacturer Part Number | EPM7064STC44-7 | |||
| Description | IC MAX 7000 CPLD 64 44-TQFP | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7064STC44-7 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 64 |
| Number of I /O | 36 |
| Number of Logic Blocks/Elements | 4 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 44-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000 |
| Voltage | 5V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 6.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7064STC44 7 EPM7064STC447 544 2021 ND 5442021ND 544-2021 |
EPM7064STC44-7 Specification Sheet
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7 (544-2021-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2021-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-7
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1193-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1194-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1200-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10N
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2020-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7N
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2022-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STI44-7
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2023-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10F
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-10F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7064STC44-10F-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10FN
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-10FN' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7064STC44-10FN-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-5F
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-5F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7064STC44-5F-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7F
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-7F' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7064STC44-7F-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-5
Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2313-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATC44-7
Order 'ic max 3000a cpld 64 44-tqfp - EPM3064ATC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1161-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-7
Order 'ic max 7000 cpld 32 44-tqfp - EPM7032AETC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1180-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETI44-7
Order 'ic max 7000 cpld 32 44-tqfp - EPM7032AETI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1181-ND.
Send this link via E-Mail
Help With This Screen