Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLI84-7 - Integrated Circuits (ICs)

Digi-Key Part Number 544-2018-ND
Price Break
1
Unit Price
27.00000
Extended Price
27.00
Manufacturer Part NumberEPM7064SLI84-7
DescriptionIC MAX 7000 CPLD 64 84-PLCC
Quantity Available 21
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPM7064SLI84-7
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells64
Number of I /O36
Number of Logic Blocks/Elements4
Operating Temperature-40°C ~ 100°C
Package / Case84-PLCC
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Delay Time tpd(1) Max6.0nS
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7064SLI84 7
EPM7064SLI847
544 2018 ND
5442018ND
544-2018

EPM7064SLI84-7 Specification Sheet

Image of IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLI84-7

IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLI84-7 (544-2018-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLI84-7
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLI84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2018-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-7
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1198-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064LC84-7
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064LC84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2306-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1196-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-10
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1197-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-10N
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2015-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2016-5-ND.
IC MAX 7000 CPLD 160 84-PLCC - EPM7160SLC84-7
 Order 'ic max 7000 cpld 160 84-plcc - EPM7160SLC84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2047-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-5
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7064SLC84-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064LC44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064LC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2299-5-ND.
IC MAX 7000 CPLD 64 68-PLCC - EPM7064LC68-7
 Order 'ic max 7000 cpld 64 68-plcc - EPM7064LC68-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2303-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064LC84-10
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064LC84-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2304-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064LI84-15
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064LI84-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2308-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-6
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2310-5-ND.
IC MAX 7000 CPLD 128 84-PLCC - EPM7128ELC84-7
 Order 'ic max 7000 cpld 128 84-plcc - EPM7128ELC84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2321-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-7 Next: IC MAX 7000 CPLD 64 84PLCC - EPM7064LC84-15