Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7

Digi-Key Part Number 544-2016-5-ND
Price Break
1
Unit Price
24.00000
Extended Price
24.00
Manufacturer Part NumberEPM7064SLI44-7
DescriptionIC MAX 7000 CPLD 64 44-PLCC
Quantity Available 63
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPM7064SLI44-7
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells64
Number of I /O36
Number of Logic Blocks/Elements4
Operating Temperature-40°C ~ 85°C
Package / Case44-PLCC
Features-
Names, Registered & Trademark NamesMAX®7000
Voltage5V
Memory TypeEEPROM
Delay Time tpd(1) Max7.5nS
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM7064SLI44 7
EPM7064SLI447
544 2016 5 ND
54420165ND
544-2016-5

EPM7064SLI44-7 Specification Sheet

Image of IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7

IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7 (544-2016-5-ND)

Related parts:
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2016-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1196-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7N
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2017-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064LC44-7
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064LC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2299-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1183-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLI44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1184-5-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-7
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1193-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1194-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1195-5-ND.
IC MAX 7000 CPLD 64 84-PLCC - EPM7064SLC84-7
 Order 'ic max 7000 cpld 64 84-plcc - EPM7064SLC84-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1198-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064LI44-15
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064LI44-15' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1784-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1996-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10N
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2012-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-5
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2013-5-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-7N
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2014-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-7N Next: IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLI44-7N