Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7N

Digi-Key Part Number 544-2011-ND
Price Break
1
Unit Price
32.50000
Extended Price
32.50
Manufacturer Part NumberEPM7064AETI44-7N
DescriptionIC MAX 7000 CPLD 64 44-TQFP
Quantity Available 187
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEPM7064AETI44-7N
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells64
Number of I /O36
Number of Logic Blocks/Elements4
Operating Temperature-40°C ~ 100°C
Package / Case44-TQFP
Features-
Names, Registered & Trademark NamesMAX®7000A
Voltage3.3V
Memory TypeEEPROM
Delay Time tpd(1) Max5.0nS
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPM7064AETI44 7N
EPM7064AETI447N
544 2011 ND
5442011ND
544-2011

EPM7064AETI44-7N Specification Sheet

Image of IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7N

IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7N (544-2011-ND)

Related parts:
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7N
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2011-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1194-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-7N
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2009-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-7N
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2022-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STI44-7N
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2024-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-10
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1191-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-4
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1192-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-7
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1193-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064STC44-10
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064STC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1200-ND.
IC MAX 3000A CPLD 64 44-TQFP - EPM3064ATC44-7N
 Order 'ic max 3000a cpld 64 44-tqfp - EPM3064ATC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1979-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETC44-7N
 Order 'ic max 7000 cpld 32 44-tqfp - EPM7032AETC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1999-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032AETI44-7N
 Order 'ic max 7000 cpld 32 44-tqfp - EPM7032AETI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2000-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STC44-7N
 Order 'ic max 7000 cpld 32 44-tqfp - EPM7032STC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2005-ND.
IC MAX 7000 CPLD 32 44-TQFP - EPM7032STI44-7N
 Order 'ic max 7000 cpld 32 44-tqfp - EPM7032STI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2006-ND.
IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETC44-10N
 Order 'ic max 7000 cpld 64 44-tqfp - EPM7064AETC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2008-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MAX 7000 CPLD 64 44-TQFP - EPM7064AETI44-7 Next: IC MAX 7000 CPLD 64 44-TQFP - EPM7064BTC44-3