Keywords:





IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N

Altera Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tube 3.3V EPM7032AELC44-10N

Digi-Key Part Number 544-1995-ND
Price Break
1
Unit Price
2.10000
Extended Price
2.10
Manufacturer Part NumberEPM7032AELC44-10N
DescriptionIC MAX 7000 CPLD 32 44-PLCC
Quantity Available 186
All prices are in USD

Purchase Altera Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tube 3.3V EPM7032AELC44-10N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Altera Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tube 3.3V EPM7032AELC44-10N
Technical/Catalog InformationEPM7032AELC44-10N
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells32
Number of I /O36
Number of Logic Blocks/Elements2
Operating Temperature0°C ~ 85°C
Package / Case44-PLCC
Features-
Voltage3.3V
Memory TypeEEPROM
Delay Time tpd(1) Max10.0nS
PackagingTube
Drawing Number544; DS-44PLCC05-2.0; L; 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EPM7032AELC44 10N
EPM7032AELC4410N
544 1995 ND
5441995ND
544-1995

EPM7032AELC44-10N Specification Sheet

Image of IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N

IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N (544-1995-ND)

Related parts Altera Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tube 3.3V EPM7032AELC44-10N
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1995-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1177-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1996-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-10N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2001-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-4
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-4' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7032AELC44-4-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-4N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7032AELC44-4N-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-7N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032AELC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7032AELC44-7N-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALC44-10N
 Order 'ic max 3000a cpld 32 44-plcc - EPM3032ALC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1966-ND.
IC MAX 3000A CPLD 32 44-PLCC - EPM3032ALI44-10N
 Order 'ic max 3000a cpld 32 44-plcc - EPM3032ALI44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3032ALI44-10N-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-10
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1182-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLC44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1183-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLI44-7
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLI44-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1184-5-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLC44-7N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLC44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2002-ND.
IC MAX 7000 CPLD 32 44-PLCC - EPM7032SLI44-7N
 Order 'ic max 7000 cpld 32 44-plcc - EPM7032SLI44-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2003-ND.
IC MAX 7000 CPLD 64 44-PLCC - EPM7064SLC44-10N
 Order 'ic max 7000 cpld 64 44-plcc - EPM7064SLC44-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2012-ND.

Options for Altera Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tube 3.3V EPM7032AELC44-10N
Send this link via E-Mail
Help With This Screen

IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10 Next: IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-4
IC MAX 7000 CPLD 32 44-PLCC - EPM7032AELC44-10N