IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1994-ND |
1 |
42.50000 |
Extended Price
42.50 |
| Manufacturer Part Number | EPM3512AQC208-10N | |||
| Description | IC MAX 3000A CPLD 512 208-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPM3512AQC208-10N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 512 |
| Number of I /O | 172 |
| Number of Logic Blocks/Elements | 32 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 208-PQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®3000A |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 10.0nS |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPM3512AQC208 10N EPM3512AQC20810N 544 1994 ND 5441994ND 544-1994 |
EPM3512AQC208-10N Specification Sheet
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10N (544-1994-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10N
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1994-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-10
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1175-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-7
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1176-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQC208-7N
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQC208-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AQC208-7N-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQI208-10N
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQI208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AQI208-10N-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10N
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1988-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10N
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQI208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3256AQI208-10N-ND.
IC MAX 3000A CPLD 512 208-PQFP - EPM3512AQI208-10
Order 'ic max 3000a cpld 512 208-pqfp - EPM3512AQI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AQI208-10-ND.
IC MAX 7000 CPLD 512 208-PQFP - EPM7512AEQI208-10N
Order 'ic max 7000 cpld 512 208-pqfp - EPM7512AEQI208-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7512AEQI208-10N-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-10
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1170-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1171-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQC208-7N
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQC208-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1989-ND.
IC MAX 7000 CPLD 512 208-PQFP - EPM7512AEQI208-10
Order 'ic max 7000 cpld 512 208-pqfp - EPM7512AEQI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2072-ND.
IC MAX 3000A CPLD 256 208-PQFP - EPM3256AQI208-10
Order 'ic max 3000a cpld 256 208-pqfp - EPM3256AQI208-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3256AQI208-10-ND.
IC MAX 3000A CPLD 512 256-FBGA - EPM3512AFC256-10N
Order 'ic max 3000a cpld 512 256-fbga - EPM3512AFC256-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM3512AFC256-10N-ND.
Send this link via E-Mail
Help With This Screen