IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10N
| Digi-Key Part Number | 544-1984-ND |
1 |
9.20000 |
Extended Price
9.20 |
| Manufacturer Part Number | EPM3128ATC144-10N | |||
| Description | IC MAX 3000A CPLD 128 144-TQFP | |||
| Quantity Available | 275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPM3128ATC144-10N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 128 |
| Number of I /O | 96 |
| Number of Logic Blocks/Elements | 8 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 144-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®3000A |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 10.0nS |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPM3128ATC144 10N EPM3128ATC14410N 544 1984 ND 5441984ND 544-1984 |
EPM3128ATC144-10N Specification Sheet
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10N (544-1984-ND)
Related parts:IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1984-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1166-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-5
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1167-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-7
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1168-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-5N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1985-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-7N
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1986-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1981-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATI100-10N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATI100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1987-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATC144-10N
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1990-ND.
IC MAX 3000A CPLD 256 144-TQFP - EPM3256ATI144-10N
Order 'ic max 3000a cpld 256 144-tqfp - EPM3256ATI144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1992-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2030-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1163-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-5
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1164-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-7
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1165-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATI100-10
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATI100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1169-ND.
Send this link via E-Mail
Help With This Screen