Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5

Digi-Key Part Number 544-1339-ND
Price Break
1
Unit Price
34.87000
Extended Price
34.87
Manufacturer Part NumberEPM2210F256C5
DescriptionIC MAX II CPLD 2210 LE 256-FBGA
Quantity Available 90
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPM2210F256C5
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells1700
Number of I /O204
Number of Logic Blocks/Elements2210
Operating Temperature0°C ~ 85°C
Package / Case256-FBGA
Features-
Names, Registered & Trademark NamesMAX®II
Voltage2.5V, 3.3V
Memory TypeFLASH
Delay Time tpd(1) Max11.3nS
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPM2210F256C5
EPM2210F256C5
544 1339 ND
5441339ND
544-1339

EPM2210F256C5 Specification Sheet

Image of IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5

IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5 (544-1339-ND)

Related parts:
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1339-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C4
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1340-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C3
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1341-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C5
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1348-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C4
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1349-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C3
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1350-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1354-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C4N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1355-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C3N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256C3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1356-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C3N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1389-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C4N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1390-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256C5N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1391-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256I5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2267-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256I5N
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210F256I5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2268-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210GF256I5
 Order 'ic max ii cpld 2210 le 256-fbga - EPM2210GF256I5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2271-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C4N Next: IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5N