IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10
| Digi-Key Part Number | 544-1205-ND |
1 |
29.50000 |
Extended Price
29.50 |
| Manufacturer Part Number | EPM7128AETC144-10 | |||
| Description | IC MAX 7000 CPLD 128 144-TQFP | |||
| Quantity Available | 171 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM7128AETC144-10 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 128 |
| Number of I /O | 100 |
| Number of Logic Blocks/Elements | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 144-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®7000A |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 10.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM7128AETC144 10 EPM7128AETC14410 544 1205 ND 5441205ND 544-1205 |
EPM7128AETC144-10 Specification Sheet
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10 (544-1205-ND)
Related parts:IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1205-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-10N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2030-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-5
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AETC144-5-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-5N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AETC144-5N-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETC144-7
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETC144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2316-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1166-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128AETC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1202-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128STC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1211-ND.
IC MAX 7000 CPLD 256 144-TQFP - EPM7256AETC144-10
Order 'ic max 7000 cpld 256 144-tqfp - EPM7256AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1218-ND.
IC MAX 7000 CPLD 512 144-TQFP - EPM7512AETC144-10
Order 'ic max 7000 cpld 512 144-tqfp - EPM7512AETC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2073-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETI144-7
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETI144-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AETI144-7-ND.
IC MAX 7000 CPLD 128 144-TQFP - EPM7128AETI144-7N
Order 'ic max 7000 cpld 128 144-tqfp - EPM7128AETI144-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPM7128AETI144-7N-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STI100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128STI100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2333-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1163-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-5
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1167-ND.
Send this link via E-Mail
Help With This Screen