CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A - Capacitors
| Digi-Key Part Number | 1808AA330JA11A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808AA330JA11A | |||
| Description | CAP CER 33PF 5% 1000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808AA330JA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808AA330JA11A 1808AA330JA11A |
1808AA330JA11A Specification Sheet
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A (1808AA330JA11A-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JA11A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT1A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JAT1A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT9A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JAT9A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JATME
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JATME-ND.
CAP CER 33PF 5% 1000V C0G 1206 - 1206AA330JAT1A
Order 'cap cer 33pf 5% 1000v c0g 1206 - 1206AA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA330JAT1A-ND.
CAP CER 10PF 5% 1000V C0G 1808 - 1808AA100JAJ1A
Order 'cap cer 10pf 5% 1000v c0g 1808 - 1808AA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100JAJ1A-ND.
CAP CER 10PF 5% 1000V C0G 1808 - 1808AA100JAT1A
Order 'cap cer 10pf 5% 1000v c0g 1808 - 1808AA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA100JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAJ1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAJ1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAT1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JATME
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA101JATME-ND.
CAP CER 1100PF 5% 1000V C0G 1808 - 1808AA112JAT1A
Order 'cap cer 1100pf 5% 1000v c0g 1808 - 1808AA112JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA112JAT1A-ND.
CAP CER 120PF 5% 1000V C0G 1808 - 1808AA121JAT1A
Order 'cap cer 120pf 5% 1000v c0g 1808 - 1808AA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA121JAT1A-ND.
CAP CER 1200PF 5% 1000V C0G 1808 - 1808AA122JAT1A
Order 'cap cer 1200pf 5% 1000v c0g 1808 - 1808AA122JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA122JAT1A-ND.
CAP CER 1200PF 5% 1000V C0G 1808 - 1808AA122JATME
Order 'cap cer 1200pf 5% 1000v c0g 1808 - 1808AA122JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA122JATME-ND.
CAP CER 14PF 5% 1000V C0G 1808 - 1808AA140JAT1A
Order 'cap cer 14pf 5% 1000v c0g 1808 - 1808AA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA140JAT1A-ND.
Send this link via E-Mail
Help With This Screen