IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10 - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1163-ND |
1 |
8.60000 |
Extended Price
8.60 |
| Manufacturer Part Number | EPM3128ATC100-10 | |||
| Description | IC MAX 3000A CPLD 128 100-TQFP | |||
| Quantity Available | 220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPM3128ATC100-10 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 128 |
| Number of I /O | 80 |
| Number of Logic Blocks/Elements | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 100-TQFP |
| Features | - |
| Names, Registered & Trademark Names | MAX®3000A |
| Voltage | 3.3V |
| Memory Type | EEPROM |
| Delay Time tpd(1) Max | 10.0nS |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPM3128ATC100 10 EPM3128ATC10010 544 1163 ND 5441163ND 544-1163 |
EPM3128ATC100-10 Specification Sheet
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10 (544-1163-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1163-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-5
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-5' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1164-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-7
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1165-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATI100-10
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATI100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1169-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-10N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1981-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-5N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1982-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATC100-7N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATC100-7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1983-ND.
IC MAX 3000A CPLD 64 100-TQFP - EPM3064ATC100-10
Order 'ic max 3000a cpld 64 100-tqfp - EPM3064ATC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1156-ND.
IC MAX 3000A CPLD 128 144-TQFP - EPM3128ATC144-10
Order 'ic max 3000a cpld 128 144-tqfp - EPM3128ATC144-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1166-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128AETC100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128AETC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1202-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STC100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128STC100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1211-ND.
IC MAX 3000A CPLD 128 100-TQFP - EPM3128ATI100-10N
Order 'ic max 3000a cpld 128 100-tqfp - EPM3128ATI100-10N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1987-ND.
IC MAX 3000A CPLD 64 100-TQFP - EPM3064ATI100-10
Order 'ic max 3000a cpld 64 100-tqfp - EPM3064ATI100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2277-ND.
IC MAX 7000 CPLD 128 100-TQFP - EPM7128STI100-10
Order 'ic max 7000 cpld 128 100-tqfp - EPM7128STI100-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2333-ND.
IC MAX 3000A CPLD 32 44-TQFP - EPM3032ATC44-10
Order 'ic max 3000a cpld 32 44-tqfp - EPM3032ATC44-10' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1151-ND.
Send this link via E-Mail
Help With This Screen